There are no models available for this part yet.
Overview of ADS7819P by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for ADS7819P by Rochester Electronics LLC
Part Data Attributes for ADS7819P by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
DIP
|
Package Description
|
0.30 INCH, PLASTIC, DIP-28
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
2.5 V
|
Analog Input Voltage-Min
|
-2.5 V
|
Conversion Time-Max
|
1.25 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDIP-T28
|
JESD-609 Code
|
e0
|
Length
|
35.69 mm
|
Linearity Error-Max (EL)
|
0.0244%
|
Negative Supply Voltage-Nom
|
-5 V
|
Number of Analog In Channels
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
2'S COMPLEMENT BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP28,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Sample Rate
|
0.8 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for ADS7819P
This table gives cross-reference parts and alternative options found for ADS7819P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7819P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS7819P | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP28 | Texas Instruments | ADS7819P vs ADS7819P |
ADS7810U | 12-Bit 800kHz Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85 | Texas Instruments | ADS7819P vs ADS7810U |
ADS7819U | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28, SOIC-28 | Burr-Brown Corp | ADS7819P vs ADS7819U |
ADS7819U | 12-Bit 800kHz Sampling CMOS Analog-to-Digital Converter 28-SOIC | Texas Instruments | ADS7819P vs ADS7819U |
ADS7819PB | 12-Bit 800kHz Sampling CMOS Analog-to-Digital Converter 28-PDIP | Texas Instruments | ADS7819P vs ADS7819PB |
ADS7810UBE4 | 12-Bit 800kHz Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85 | Texas Instruments | ADS7819P vs ADS7810UBE4 |
ADS7819U | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28, SOIC-28 | Rochester Electronics LLC | ADS7819P vs ADS7819U |
ADS7810U/1K | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, ROHS COMPLIANT, PLASTIC, SOIC-28 | Texas Instruments | ADS7819P vs ADS7810U/1K |
ADS7819UB | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28, SOIC-28 | Rochester Electronics LLC | ADS7819P vs ADS7819UB |
ADS7819UB | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28, SOIC-28 | Burr-Brown Corp | ADS7819P vs ADS7819UB |
Related Parts for ADS7819P
-
ADUCM360BCPZ128Microcontrollers
-
ADS7043IRUGRAnalog to Digital Converters
-
ADUM5242ARZ-RL7Other Analog ICs
-
AFE7070IRGZ25Digital to Analog Converters
-
ADP1108AR-3.3Switching Regulator or Controllers
-
ADN4666ARUZLine Driver or Receivers
-
ADP3333ARM-2.77-RLLinear Regulator ICs
-
ADR433ARM-REEL7Voltage References
-
ADL5246ACPZN-R7Other Telecom ICs