Part Details for ADS7822PB by Texas Instruments
Results Overview of ADS7822PB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS7822PB Information
ADS7822PB by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS7822PB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-32822-5-ND
|
DigiKey | IC ADC 12BIT 8-PDIP Container: Tube |
0 Tube |
|
Buy Now | |
|
DISTI #
86275910
|
Verical | 1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin PDIP Tube RoHS: Compliant Min Qty: 146 Package Multiple: 1 Date Code: 1101 | Americas - 119833 |
|
$2.1750 / $2.5750 | Buy Now |
|
DISTI #
86275345
|
Verical | 1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin PDIP Tube RoHS: Compliant Min Qty: 146 Package Multiple: 1 | Americas - 6307 |
|
$2.1750 / $2.5750 | Buy Now |
|
DISTI #
86275686
|
Verical | 1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin PDIP Tube RoHS: Compliant Min Qty: 146 Package Multiple: 1 Date Code: 1001 | Americas - 5773 |
|
$2.1750 / $2.5750 | Buy Now |
|
DISTI #
86275778
|
Verical | 1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin PDIP Tube RoHS: Compliant Min Qty: 146 Package Multiple: 1 Date Code: 1701 | Americas - 4550 |
|
$2.1750 / $2.5750 | Buy Now |
|
|
Rochester Electronics | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 136506 |
|
$1.7400 / $2.1700 | Buy Now |
US Tariff Estimator: ADS7822PB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADS7822PB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADS7822PB Part Data Attributes
|
|
ADS7822PB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7822PB
Texas Instruments
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-8 | |
| Pin Count | 8 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 3.6 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 10 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.2 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Nom | 2.7 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
ADS7822PB Frequently Asked Questions (FAQ)
-
The maximum sampling rate of the ADS7822PB is 250 kHz, but it can be limited by the conversion time, which is typically around 1.5 μs.
-
To ensure accurate conversions, make sure to follow the recommended layout and grounding guidelines, use a stable reference voltage, and minimize noise on the analog input pins.
-
Yes, the ADS7822PB is compatible with 3.3V or 5V microcontrollers, but you may need to use level shifters or voltage dividers to match the voltage levels.
-
The power consumption of the ADS7822PB is typically around 1.5 mA at 2.7V supply voltage, but it can vary depending on the sampling rate and other operating conditions.
-
The ADS7822PB uses a 3-wire serial interface (SCLK, SDATA, and CS). Make sure to follow the recommended protocol and timing diagrams to ensure reliable communication.