-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 8-Channel SAR ADC with Internal Reference and I<sup>2</sup>C Interface 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1855
|
Newark | Adc, Octal, Sar, 12Bit, 50Ksps, Tssop-16, Resolution (Bits):12Bit, Sampling Rate:50Ksps, Input Channel Type:Pseudo Differential, Single Ended, Data Interface:I2C, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS7828E/2K5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.2100 / $8.0300 | Buy Now |
DISTI #
296-38856-1-ND
|
DigiKey | IC ADC 12BIT SAR 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6843 In Stock |
|
$3.6107 / $6.6100 | Buy Now |
DISTI #
595-ADS7828E/2K5
|
Mouser Electronics | Analog to Digital Converters - ADC 12Bit 50KSPS I2C Lo-Pwr 8Ch MUX RoHS: Compliant | 7780 |
|
$3.6000 / $6.5600 | Buy Now |
DISTI #
V72:2272_07229062
|
Arrow Electronics | 8-Channel Single ADC SAR 50ksps 12-bit Serial 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2152 Container: Cut Strips | Americas - 1592 |
|
$3.5260 / $6.1920 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Bristol Electronics | 1864 |
|
RFQ | ||
|
Quest Components | ADC, SUCCESSIVE APPROXIMATION, 12-BIT, 1 FUNC, 8 CHANNEL, SERIAL ACCESS, CMOS, PDSO16 | 2000 |
|
$3.4500 / $6.9000 | Buy Now |
DISTI #
ADS7828E/2K5
|
TME | IC: A/D converter, Ch: 8, 12bit, 50ksps, 2.7÷5.25V, TSSOP16 Min Qty: 1 | 0 |
|
$4.9000 / $7.3500 | RFQ |
|
Ameya Holding Limited | IC ADC 12BIT 50KSPS 8CH 16-TSSOP | 1081306 |
|
RFQ | |
|
Win Source Electronics | IC ADC 12BIT 50KSPS 8CH 16-TSSOP | 57000 |
|
$3.9570 / $5.9350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS7828E/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7828E/2K5
Texas Instruments
12-Bit, 8-Channel SAR ADC with Internal Reference and I<sup>2</sup>C Interface 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.05 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADS7828E/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7828E/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS7828E/250G4 | 12-Bit, 8-Channel SAR ADC with Internal Reference and I2C Interface 16-TSSOP -40 to 85 | Texas Instruments | ADS7828E/2K5 vs ADS7828E/250G4 |
ADS7828E/250 | 12-Bit, 8-Channel SAR ADC with Internal Reference and I2C Interface 16-TSSOP -40 to 85 | Texas Instruments | ADS7828E/2K5 vs ADS7828E/250 |