Converters
ADS7841EB/2K5
Description: 12-bit 4-channel serial output sampling analog-to-digital converter (ADC) 16-SSOP

Overview of ADS7841EB/2K5 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADS7841EB Texas Instruments 12-bit 4-channel serial output sampling analog-to-digital converter (ADC) 16-SSOP
ADS7841EB/2K5 Texas Instruments 12-bit 4-channel serial output sampling analog-to-digital converter (ADC) 16-SSOP

Price & Stock for ADS7841EB/2K5 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # ADS7841EB/2K5-ND
DigiKey IC ADC 12BIT SAR 16SSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $4.1578
$4.1578 Buy Now
DISTI # 595-ADS7841EB/2K5
Mouser Electronics Analog to Digital Converters - ADC 12-Bit 4-Ch Serial Output Sampling RoHS: Compliant 0
  • 2,500 $3.9700
$3.9700 Order Now

CAD Models for ADS7841EB/2K5 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADS7841EB/2K5 by Texas Instruments

ADS7841EB/2K5
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SSOP, SSOP16,.25
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
5.25 V
Analog Input Voltage-Min
Conversion Time-Max
3.75 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
4.9 mm
Linearity Error-Max (EL)
0.0244%
Moisture Sensitivity Level
2
Number of Analog In Channels
4
Number of Bits
12
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.2 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1.75 mm
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. ADS7841EB/2K5
    Texas Instruments
    12-bit 4-channel serial output sampling analog-to-digital converter (ADC) 16-SSOP
    VS

Alternate Parts for ADS7841EB/2K5

This table gives cross-reference parts and alternative options found for ADS7841EB/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7841EB/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS7841EBG4 12-Bit 4-Channel Serial Output Sampling Analog-to-Digital Converter 16-SSOP Texas Instruments ADS7841EB/2K5 vs ADS7841EBG4
MAX1247BEEE-T ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products ADS7841EB/2K5 vs MAX1247BEEE-T
MAX1247BCEE-T ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products ADS7841EB/2K5 vs MAX1247BCEE-T
MAX1247BCEE ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products ADS7841EB/2K5 vs MAX1247BCEE
MAX1247BEEE+ +2.7V, Low-Power, 4-Channel, Serial 12-Bit ADCs in QSOP-16, 16-QSOP-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc ADS7841EB/2K5 vs MAX1247BEEE+
MAX1247BCEE+ ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products ADS7841EB/2K5 vs MAX1247BCEE+
MAX1247BEEE ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products ADS7841EB/2K5 vs MAX1247BEEE
MAX1247BCEE+ +2.7V, Low-Power, 4-Channel, Serial 12-Bit ADCs in QSOP-16, 16-QSOP-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc ADS7841EB/2K5 vs MAX1247BCEE+
ADS7841EB/2K5G4 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, GREEN, SSOP-16 Texas Instruments ADS7841EB/2K5 vs ADS7841EB/2K5G4
Part Number Description Manufacturer Compare
MCP3204T-CI/SN 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, 0.150 INCH, SO-14 Microchip Technology Inc ADS7841EB/2K5 vs MCP3204T-CI/SN
ADS7841EB/2K5G4 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, GREEN, SSOP-16 Texas Instruments ADS7841EB/2K5 vs ADS7841EB/2K5G4
ADS7841ES/2K5 12-Bit, 4-Channel Serial Output Sampling Analog-to-Digital Converter 16-SSOP Texas Instruments ADS7841EB/2K5 vs ADS7841ES/2K5
ADS7841ESQDBQRQ1 Automotive 12-bit 4-channel serial output sampling analog-to-digital converter (ADC) 16-SSOP -40 to 125 Texas Instruments ADS7841EB/2K5 vs ADS7841ESQDBQRQ1
ADS7841ES 12-bit 4-channel serial output sampling analog-to-digital converter (ADC) 16-SSOP Texas Instruments ADS7841EB/2K5 vs ADS7841ES
ADS7841E/2K5 12-bit 4-channel serial output sampling analog-to-digital converter (ADC) 16-SSOP Texas Instruments ADS7841EB/2K5 vs ADS7841E/2K5
MCP3204-CI/SL 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, 3.90 MM, PLASTIC, SOIC-14 Microchip Technology Inc ADS7841EB/2K5 vs MCP3204-CI/SL
ADS7841ESG4 12-bit 4-channel serial output sampling analog-to-digital converter (ADC) 16-SSOP Texas Instruments ADS7841EB/2K5 vs ADS7841ESG4
ADS7841ES/2K5G4 12-Bit, 4-Channel Serial Output Sampling Analog-to-Digital Converter 16-SSOP Texas Instruments ADS7841EB/2K5 vs ADS7841ES/2K5G4
ADS7841E/2K5G4 12-Bit 4-Channel Serial Output Sampling Analog-to-Digital Converter 16-SSOP -40 to 85 Texas Instruments ADS7841EB/2K5 vs ADS7841E/2K5G4

Related Parts for ADS7841EB/2K5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS7841EB/2K5 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS7841EB/2K5 by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS7841EB/2K5 would you like to use for your alert(s)?
  • Please alert me when ADS7841EB/2K5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS7841EB/2K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS7841EB/2K5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS7841EB/2K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS7841EB/2K5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS7841EB/2K5 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: