Converters
ADS7842EG4
Texas Instruments
Description: 12-Bit, 4-Channel Parallel Output Sampling Analog-to-Digital Converter 28-SSOP -40 to 85

Overview of ADS7842EG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ADS7842EG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-ADS7842EG4
Mouser Electronics Analog to Digital Converters - ADC 12-Bit 4-Ch Parallel Output Sampling RoHS: Compliant 0
  • 150 $8.6700
  • 250 $8.2800
  • 500 $7.5500
  • 1,000 $6.5700
$6.5700 / $8.6700 Order Now

CAD Models for ADS7842EG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADS7842EG4 by Texas Instruments

ADS7842EG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP, SSOP28,.3
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
5.25 V
Analog Input Voltage-Min
Conversion Time-Max
6 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
10.2 mm
Linearity Error-Max (EL)
0.0488%
Moisture Sensitivity Level
2
Number of Analog In Channels
4
Number of Bits
12
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.2 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
2 mm
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. ADS7842EG4
    Texas Instruments
    12-Bit, 4-Channel Parallel Output Sampling Analog-to-Digital Converter 28-SSOP -40 to 85
    VS

Alternate Parts for ADS7842EG4

This table gives cross-reference parts and alternative options found for ADS7842EG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7842EG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS7842EB 12-Bit, 4-Channel Parallel Output Sampling Analog-to-Digital Converter 28-SSOP Texas Instruments ADS7842EG4 vs ADS7842EB
ADS7842EB/1KG4 12-Bit, 4-Channel Parallel Output Sampling Analog-to-Digital Converter 28-SSOP Texas Instruments ADS7842EG4 vs ADS7842EB/1KG4
ADS7842E 12-Bit, 4-Channel Parallel Output Sampling Analog-to-Digital Converter 28-SSOP -40 to 85 Texas Instruments ADS7842EG4 vs ADS7842E
ADS7842EB/1K 12-Bit, 4-Channel Parallel Output Sampling Analog-to-Digital Converter 28-SSOP Texas Instruments ADS7842EG4 vs ADS7842EB/1K
Part Number Description Manufacturer Compare
ADS7842EB/1KG4 12-Bit, 4-Channel Parallel Output Sampling Analog-to-Digital Converter 28-SSOP Texas Instruments ADS7842EG4 vs ADS7842EB/1KG4
ADS7842EB 12-Bit, 4-Channel Parallel Output Sampling Analog-to-Digital Converter 28-SSOP Texas Instruments ADS7842EG4 vs ADS7842EB
ADS7842EB/1K 12-Bit, 4-Channel Parallel Output Sampling Analog-to-Digital Converter 28-SSOP Texas Instruments ADS7842EG4 vs ADS7842EB/1K
ADS7842E 12-Bit, 4-Channel Parallel Output Sampling Analog-to-Digital Converter 28-SSOP -40 to 85 Texas Instruments ADS7842EG4 vs ADS7842E

Related Parts for ADS7842EG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS7842EG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS7842EG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS7842EG4 would you like to use for your alert(s)?
  • Please alert me when ADS7842EG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS7842EG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS7842EG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS7842EG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS7842EG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS7842EG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: