| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS7958SRGER | Texas Instruments | $1.3034 | ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, PQCC24 | ADS7958SRGET vs ADS7958SRGER |
Part Details for ADS7958SRGET by Texas Instruments
Results Overview of ADS7958SRGET by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS7958SRGET Information
ADS7958SRGET by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS7958SRGET
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85962967
|
Verical | 4-Channel Single ADC SAR 1Msps 8-bit Serial 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 138 Package Multiple: 1 Date Code: 1201 | Americas - 6250 |
|
$2.2875 / $2.7250 | Buy Now |
|
DISTI #
595-ADS7958SRGET
|
Mouser Electronics | Analog to Digital Converters - ADC 8B 1MSPS 4Ch Sgl End MicroPwr SAR ADC A A 595-ADS7958SRGER RoHS: Compliant | 74 |
|
$2.4400 / $4.4500 | Buy Now |
|
DISTI #
V72:2272_07229487
|
Arrow Electronics | 4-Channel Single ADC SAR 1Msps 8-bit Serial 24-Pin VQFN EP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1751 Container: Cut Strips | Americas - 3 |
|
$0.9342 | Buy Now |
|
|
Rochester Electronics | IC ADC 1 CONV 8Bits SAR SPI 24-QFN T/R RoHS: Compliant Status: Active Min Qty: 1 | 6350 |
|
$1.8300 / $2.2900 | Buy Now |
|
DISTI #
V72:2272_07229487
|
Arrow Electronics | 4-Channel Single ADC SAR 1Msps 8-bit Serial 24-Pin VQFN EP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1751 Container: Cut Strips | Americas - 3 |
|
$0.9342 | Buy Now |
|
DISTI #
85962967
|
Verical | 4-Channel Single ADC SAR 1Msps 8-bit Serial 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 138 Package Multiple: 1 Date Code: 1201 | Americas - 6250 |
|
$2.2875 / $2.7250 | Buy Now |
|
DISTI #
85962967
|
Verical | 4-Channel Single ADC SAR 1Msps 8-bit Serial 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 138 Package Multiple: 1 Date Code: 1201 | Americas - 6250 |
|
$2.2875 / $2.7250 | Buy Now |
|
DISTI #
V72:2272_07229487
|
Arrow Electronics | 4-Channel Single ADC SAR 1Msps 8-bit Serial 24-Pin VQFN EP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1751 Container: Cut Strips | Americas - 3 |
|
$0.9342 | Buy Now |
US Tariff Estimator: ADS7958SRGET by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADS7958SRGET CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADS7958SRGET Part Data Attributes
|
|
ADS7958SRGET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7958SRGET
Texas Instruments
ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PQCC24
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | Vqfn-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5.25 V | |
| Analog Input Voltage-Min | 2.7 V | |
| Conversion Time-Max | 0.8 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | S-PQCC-N24 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Linearity Error-Max (EL) | 0.1172% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 4 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC24,.16SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 1 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage-Min | 1.7 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5 Mm |
Alternate Parts for ADS7958SRGET
This table gives cross-reference parts and alternative options found for ADS7958SRGET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7958SRGET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ADS7958SRGET Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the ADS7958SRGET involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog input traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane.
-
To optimize the performance of the ADS7958SRGET in noisy environments, use a low-pass filter at the input, use a shielded cable for the analog input, and consider using a common-mode filter. Additionally, ensure that the analog and digital grounds are properly separated and that the power supply is well-regulated.
-
The maximum sampling rate of the ADS7958SRGET is 250 kSPS. However, the actual sampling rate may be limited by the system's clock frequency, the analog input bandwidth, and the digital interface used.
-
The ADS7958SRGET does not require calibration. However, it's recommended to perform a system-level calibration to ensure that the ADC is operating within the specified accuracy. This can be done by applying a known input voltage and measuring the output code.
-
The power consumption of the ADS7958SRGET depends on the operating mode and the clock frequency. In normal mode, the typical power consumption is around 15 mW at 3.3 V and 10 MHz clock frequency. In power-down mode, the typical power consumption is around 1.5 mW.