| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS8881CDRCR | Texas Instruments | $13.5692 | ADC, Successive Approximation, 18-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO10 | ADS8881CDRCT vs ADS8881CDRCR |
Part Details for ADS8881CDRCT by Texas Instruments
Results Overview of ADS8881CDRCT by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS8881CDRCT Information
ADS8881CDRCT by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS8881CDRCT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ADS8881CDRCT-ND
|
DigiKey | IC ADC 18BIT 10-VSON Min Qty: 250 Container: Tape & Reel |
0 Tape & Reel |
|
$27.9140 | Buy Now |
|
DISTI #
85965031
|
Verical | 1-Channel Single ADC SAR 1Msps 18-bit Serial 10-Pin VSON EP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1401 | Americas - 6205 |
|
$23.8500 / $29.8125 | Buy Now |
|
DISTI #
595-ADS8881CDRCT
|
Mouser Electronics | Analog to Digital Converters - ADC 18-bit 1 MSPS SAR A DC A 595-ADS8881CDRC A 595-ADS8881CDRCR RoHS: Compliant | 0 |
|
$26.8300 | Order Now |
|
|
Rochester Electronics | IC ADC 1 CONV 18Bits SAR 3-Wire Serial, 4-Wire Serial, DSP, SPI 10-SON T/R RoHS: Compliant Status: Active Min Qty: 1 | 6205 |
|
$19.0800 / $23.8500 | Buy Now |
|
DISTI #
85965031
|
Verical | 1-Channel Single ADC SAR 1Msps 18-bit Serial 10-Pin VSON EP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1401 | Americas - 6205 |
|
$23.8500 / $29.8125 | Buy Now |
|
DISTI #
85965031
|
Verical | 1-Channel Single ADC SAR 1Msps 18-bit Serial 10-Pin VSON EP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1401 | Americas - 6205 |
|
$23.8500 / $29.8125 | Buy Now |
US Tariff Estimator: ADS8881CDRCT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADS8881CDRCT Part Data Attributes
|
|
ADS8881CDRCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS8881CDRCT
Texas Instruments
ADC, Successive Approximation, 18-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO10
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SON | |
| Package Description | Hvson-10 | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5 V | |
| Analog Input Voltage-Min | 2.7 V | |
| Conversion Time-Max | 0.71 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Linearity Error-Max (EL) | 0.0008% | |
| Moisture Sensitivity Level | 2 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 18 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | BINARY | |
| Output Format | Parallel, 8 Bits | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Sample Rate | 1 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 2.4 Ma | |
| Supply Voltage-Min | 1.65 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for ADS8881CDRCT
This table gives cross-reference parts and alternative options found for ADS8881CDRCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8881CDRCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ADS8881CDRCT Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended layout and routing guide in the ADS8881 Evaluation Module User's Guide (SLAU445). It's essential to follow this guide to ensure optimal performance and minimize noise coupling.
-
The reference voltage (VREF) should be chosen based on the desired full-scale input range. For example, if you need a full-scale input range of 0-5V, you can use a 5V reference voltage. The ADS8881 datasheet provides a table to help select the correct VREF for your application.
-
Clock jitter can affect the ADS8881's performance, particularly in high-frequency applications. It's recommended to use a low-jitter clock source, such as a crystal oscillator, to minimize the impact of clock jitter on the ADC's performance.
-
The ADS8881 outputs 18-bit data in a serial format. You'll need to use a microcontroller or FPGA to receive and process the data. You can use the SPI or I2C interface to communicate with the ADS8881, depending on your system requirements.
-
The POR timing is not explicitly stated in the datasheet, but it's typically around 10-20 ms. This is the time it takes for the internal voltage regulators to stabilize and the device to become operational after power-on.