| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS8883IDRCT | Texas Instruments | Check for Price | ADC, Successive Approximation, 18-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | ADS8883IDRCR vs ADS8883IDRCT |
Part Details for ADS8883IDRCR by Texas Instruments
Results Overview of ADS8883IDRCR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS8883IDRCR Information
ADS8883IDRCR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS8883IDRCR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-39892-2-ND
|
DigiKey | IC ADC 18BIT 10-VSON Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$14.8764 | Buy Now |
|
DISTI #
86275937
|
Verical | 1-Channel Single ADC SAR 680ksps 18-bit Serial 10-Pin VSON EP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1401 | Americas - 1464 |
|
$12.7125 / $15.8875 | Buy Now |
|
DISTI #
595-ADS8883IDRCR
|
Mouser Electronics | Analog to Digital Converters - ADC 18B 680kSPS microPwr Mini Truly-Diff inp A 595-ADS8883IDRCT RoHS: Compliant | 0 |
|
$14.0700 | Order Now |
|
|
Rochester Electronics | IC ADC 1 CONV 18Bits SAR 3-Wire Serial, 4-Wire Serial, SPI 10-SON T/R RoHS: Compliant Status: Active Min Qty: 1 | 1464 |
|
$10.1700 / $12.7100 | Buy Now |
US Tariff Estimator: ADS8883IDRCR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADS8883IDRCR Part Data Attributes
|
|
ADS8883IDRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS8883IDRCR
Texas Instruments
ADC, Successive Approximation, 18-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO10
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SON | |
| Package Description | Vson-10 | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5 V | |
| Analog Input Voltage-Min | 2.7 V | |
| Conversion Time-Max | 0.93 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Linearity Error-Max (EL) | 0.0011% | |
| Moisture Sensitivity Level | 2 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 18 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | 2S COMPLEMENT BINARY | |
| Output Format | Parallel, 8 Bits | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC10,.12,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.68 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 1.8 Ma | |
| Supply Voltage-Min | 1.65 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for ADS8883IDRCR
This table gives cross-reference parts and alternative options found for ADS8883IDRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8883IDRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ADS8883IDRCR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a layout guide and PCB design checklist in the ADS8883IDRCR datasheet and application notes. It's essential to follow these guidelines to minimize noise, ensure signal integrity, and achieve optimal performance. Key considerations include keeping analog and digital signals separate, using a solid ground plane, and minimizing trace lengths and impedance mismatches.
-
The ADS8883IDRCR has an internal calibration mechanism, but it may require additional external calibration depending on the specific application. Texas Instruments provides calibration procedures and equations in the datasheet and application notes. It's essential to follow these procedures to achieve the highest accuracy, and to consider factors such as temperature, voltage, and gain settings.
-
The maximum sampling rate of the ADS8883IDRCR is 1 MSPS, but it can be adjusted based on the specific application requirements. Higher sampling rates increase power consumption, so it's essential to balance sampling rate with power consumption constraints. Texas Instruments provides power consumption estimates and sampling rate vs. power consumption curves in the datasheet and application notes.
-
The ADS8883IDRCR has built-in error detection mechanisms, such as overflow and underflow flags. It's essential to implement error handling routines in the system firmware to detect and respond to these conditions. Texas Instruments provides guidance on error handling and exception handling in the datasheet and application notes.
-
Yes, the ADS8883IDRCR can be used with an external reference voltage. The external reference voltage must be within the specified range (2.5V to 5.5V) and meet the required accuracy and stability specifications. Texas Instruments provides guidance on external reference voltage requirements and connections in the datasheet and application notes.