Part Details for ADSP-BF536BBCZ-3B1 by Analog Devices Inc
Results Overview of ADSP-BF536BBCZ-3B1 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-BF536BBCZ-3B1 Information
ADSP-BF536BBCZ-3B1 by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ADSP-BF536BBCZ-3B1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 6554 |
|
RFQ |
US Tariff Estimator: ADSP-BF536BBCZ-3B1 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADSP-BF536BBCZ-3B1
ADSP-BF536BBCZ-3B1 Part Data Attributes
|
|
ADSP-BF536BBCZ-3B1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF536BBCZ-3B1
Analog Devices Inc
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA208
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Lfbga, Bga208,20x20,32 | |
| Pin Count | 208 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.35 | |
| Additional Feature | Also Requires 2.5v Or 3.3v Supply | |
| Address Bus Width | 20 | |
| Barrel Shifter | Yes | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 40 Mhz | |
| External Data Bus Width | 16 | |
| Format | Fixed Point | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | S-PBGA-B208 | |
| Length | 17 Mm | |
| Low Power Mode | Yes | |
| Number of Terminals | 208 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFBGA | |
| Package Equivalence Code | BGA208,20X20,32 | |
| Package Shape | Square | |
| Package Style | Grid Array, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.7 Mm | |
| Speed | 300 Mhz | |
| Supply Voltage-Max | 1.32 V | |
| Supply Voltage-Min | 0.8 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 17 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Other |
Alternate Parts for ADSP-BF536BBCZ-3B1
This table gives cross-reference parts and alternative options found for ADSP-BF536BBCZ-3B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-BF536BBCZ-3B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADSP-BF531WYBCZ-4A | Analog Devices Inc | Check for Price | Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA160 | ADSP-BF536BBCZ-3B1 vs ADSP-BF531WYBCZ-4A |
| ADSP-BF536SBBC1300 | Analog Devices Inc | Check for Price | Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA182 | ADSP-BF536BBCZ-3B1 vs ADSP-BF536SBBC1300 |
| ADSP-BF532WBBZ-4A | Analog Devices Inc | Check for Price | Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA169 | ADSP-BF536BBCZ-3B1 vs ADSP-BF532WBBZ-4A |
| ADSP-BF531WYBZ-4A | Analog Devices Inc | Check for Price | Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA169 | ADSP-BF536BBCZ-3B1 vs ADSP-BF531WYBZ-4A |
| ADSP-BF533WYBCZ-4A | Analog Devices Inc | Check for Price | Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA160 | ADSP-BF536BBCZ-3B1 vs ADSP-BF533WYBCZ-4A |
| ADSP-BF536BBCZ-4B1 | Analog Devices Inc | Check for Price | Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA208 | ADSP-BF536BBCZ-3B1 vs ADSP-BF536BBCZ-4B1 |
| ADSP-BF532WBSTZ-4A | Analog Devices Inc | Check for Price | Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PQFP176 | ADSP-BF536BBCZ-3B1 vs ADSP-BF532WBSTZ-4A |
| ADSP-BF537SKBC1600 | Analog Devices Inc | Check for Price | Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA182 | ADSP-BF536BBCZ-3B1 vs ADSP-BF537SKBC1600 |
| ADSP-BF537KBCZ-6B1 | Analog Devices Inc | Check for Price | Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA208 | ADSP-BF536BBCZ-3B1 vs ADSP-BF537KBCZ-6B1 |
| ADSP-BF531WBBZ-4A | Analog Devices Inc | Check for Price | Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA169 | ADSP-BF536BBCZ-3B1 vs ADSP-BF531WBBZ-4A |