Part Details for ADT7476ARQZ by onsemi
Overview of ADT7476ARQZ by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for ADT7476ARQZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5789
|
Newark | Ic, Sm Fan Controller Tdm Smbus, Ic Output Type:-, Sensing Accuracy Range:± 0.5°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:+125°C, Sensor Case Style:Qsop, No. Of Pins:24Pins, Supply Voltage Min:3V, Supply Voltage Rohs Compliant: Yes |Onsemi ADT7476ARQZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 / $2.3500 | Buy Now |
|
Velocity Electronics | Our Stock | 11 |
|
RFQ | |
|
Win Source Electronics | dBCool Remote Thermal Controller and Voltage Monitor | IC REMOTE THERMAL CTLR 24QSOP | 11830 |
|
$1.3550 / $2.0320 | Buy Now |
Part Details for ADT7476ARQZ
ADT7476ARQZ CAD Models
ADT7476ARQZ Part Data Attributes
|
ADT7476ARQZ
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADT7476ARQZ
onsemi
Remote Thermal Controller and Voltage Monitor, QSOP24 NB, 56-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QSOP24 NB | |
Package Description | LEAD FREE, QSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 492B-01 | |
Reach Compliance Code | unknown | |
Accuracy-Max (Cel) | 2.5 Cel | |
Additional Feature | HYSTERESIS IS 0.5V | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 8.65 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for ADT7476ARQZ
This table gives cross-reference parts and alternative options found for ADT7476ARQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7476ARQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADT7476ARQH-REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 2.5Cel, RECTANGULAR, SURFACE MOUNT, HALIDE FREE, QSOP-24 | onsemi | ADT7476ARQZ vs ADT7476ARQH-REEL |
ADT7476ARQZ-R7 | Remote Thermal Controller and Voltage Monitor, QSOP24 NB, 1000-REEL | onsemi | ADT7476ARQZ vs ADT7476ARQZ-R7 |
ADT7476ARQZ-REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 2.50Cel, RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, MO-137AE, QSOP-24 | Analog Devices Inc | ADT7476ARQZ vs ADT7476ARQZ-REEL |
ADT7476ARQZ | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 2.50Cel, RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, MO-137AE, QSOP-24 | Analog Devices Inc | ADT7476ARQZ vs ADT7476ARQZ |
ADT7476ARQZ-REEL | Remote Thermal Controller and Voltage Monitor, QSOP24 NB, 2500-REEL | onsemi | ADT7476ARQZ vs ADT7476ARQZ-REEL |