Part Details for ADUM142E1WBRWZ-RL by Analog Devices Inc
Overview of ADUM142E1WBRWZ-RL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM142E1WBRWZ-RL | Analog Devices | ADUM142E1WBRWZ-RL | |
ADUM142E1WBRWZ | Analog Devices | IC, Robust Quad ISO, 2:2 ch |
Price & Stock for ADUM142E1WBRWZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUM142E1WBRWZ-RLCT-ND
|
DigiKey | DGTL ISOL 3.75KV 4CH SPI 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1469 In Stock |
|
$2.1994 / $5.9800 | Buy Now |
DISTI #
584-ADUM142E1WBRWZRL
|
Mouser Electronics | Digital Isolators ADUM142E1WBRWZ-RL RoHS: Compliant | 583 |
|
$2.1900 / $5.2600 | Buy Now |
|
Analog Devices Inc | ADUM142E1WBRWZ-RL Min Qty: 1 Package Multiple: 1000 | 294 |
|
$2.1994 / $5.9800 | Buy Now |
DISTI #
63454211
|
Verical | Digital Isolator CMOS 4-CH 150Mbps Automotive AEC-Q100 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$3.1150 | Buy Now |
DISTI #
ADUM142E1WBRWZR
|
Richardson RFPD | CIRCULATORS/ISOLATORS RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.2800 | Buy Now |
Part Details for ADUM142E1WBRWZ-RL
ADUM142E1WBRWZ-RL CAD Models
ADUM142E1WBRWZ-RL Part Data Attributes
|
ADUM142E1WBRWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM142E1WBRWZ-RL
Analog Devices Inc
Robust, Quad Channel Isolator W/ Output Enable & 2 Reverse Channels
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.98.60 | |
Date Of Intro | 2017-09-25 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT ALSO OPERATES AT 2.5, 3.3, 5 V | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ADUM142E1WBRWZ-RL
This table gives cross-reference parts and alternative options found for ADUM142E1WBRWZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM142E1WBRWZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM142E1WBRWZ | Robust, Quad Channel Isolator W/ Output Enable & 2 Reverse Channels | Analog Devices Inc | ADUM142E1WBRWZ-RL vs ADUM142E1WBRWZ |