-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hot-Swappable Dual I2C® Isolators, 5 kV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5840
|
Newark | Digital Isolator, 2Ch, -40 To 105Deg C, No. Of Channels:2Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:1Mbps, Input Level:-, Output Level:-, Isolation Type:Magnetic Rohs Compliant: Yes |Analog Devices ADUM2250ARWZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 188 |
|
$6.3100 / $9.7000 | Buy Now |
DISTI #
33AK0410
|
Newark | Ic |Analog Devices ADUM2250ARWZ Min Qty: 106 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1700 / $8.1500 | Buy Now |
DISTI #
505-ADUM2250ARWZ-ND
|
DigiKey | DGT ISOL 5000VRMS 2CH I2C 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.2904 / $9.3300 | Buy Now |
DISTI #
584-ADUM2250ARWZ
|
Mouser Electronics | Digital Isolators Hot-Swappable Dual I2C Isolators, 5 kV RoHS: Compliant | 13197 |
|
$5.2800 / $9.3300 | Buy Now |
|
Analog Devices Inc | Hot Swappable Dual I2C Isolato Min Qty: 1 Package Multiple: 47 | 23265 |
|
$3.6900 / $9.3300 | Buy Now |
|
Bristol Electronics | 530 |
|
RFQ | ||
|
Bristol Electronics | 7967 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Rochester Electronics | ADUM2250 - 5 kV, Hot-Swappable, Dual I2C Isolator RoHS: Compliant Status: Active Min Qty: 1 | 47 |
|
$4.8100 / $5.6600 | Buy Now |
DISTI #
ADUM2250ARWZ
|
TME | IC: interface, digital isolator, 1Mbps, iCoupler®, 3÷5.5VDC, I2C Min Qty: 1 | 0 |
|
$4.7300 / $5.5200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM2250ARWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM2250ARWZ
Analog Devices Inc
Hot-Swappable Dual I2C® Isolators, 5 kV
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO REQUIRED SUPPLY VOLTAGE OF 3V TO 5.5V FOR PORTB | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADUM2250ARWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM2250ARWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM2250WARWZ | Hot-Swappable Dual I2C® Isolators, 5 kV | Analog Devices Inc | ADUM2250ARWZ vs ADUM2250WARWZ |
ADUM2250ARWZ-RL | Hot-Swappable Dual I2C® Isolators, 5 kV | Analog Devices Inc | ADUM2250ARWZ vs ADUM2250ARWZ-RL |
ADUM2250WARWZ-RL | Hot-Swappable Dual I2C® Isolators, 5 kV | Analog Devices Inc | ADUM2250ARWZ vs ADUM2250WARWZ-RL |