Datasheets
ADUM2250WARWZ-RL by: Analog Devices Inc

Hot-Swappable Dual I2C® Isolators, 5 kV

Part Details for ADUM2250WARWZ-RL by Analog Devices Inc

Overview of ADUM2250WARWZ-RL by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ADUM2250WARWZ-RL

Part # Distributor Description Stock Price Buy
DISTI # 505-ADUM2250WARWZ-RLTR-ND
DigiKey DGT ISOL 5000VRMS 2CH I2C 16SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $6.6266
$6.6266 Buy Now
DISTI # 584-ADUM2250WARWZ-RL
Mouser Electronics Digital Isolators Hot-Swappable Dual I2C Isolators, 5 kV RoHS: Compliant 958
  • 1 $11.6800
  • 10 $10.5600
  • 25 $10.0700
  • 100 $8.7400
  • 250 $8.3500
  • 500 $7.6100
  • 1,000 $6.8100
$6.8100 / $11.6800 Buy Now

Part Details for ADUM2250WARWZ-RL

ADUM2250WARWZ-RL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADUM2250WARWZ-RL Part Data Attributes

ADUM2250WARWZ-RL Analog Devices Inc
Buy Now Datasheet
Compare Parts:
ADUM2250WARWZ-RL Analog Devices Inc Hot-Swappable Dual I2C® Isolators, 5 kV
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Package Description ROHS COMPLIANT, MS-013AA, SOIC-16
Pin Count 16
Manufacturer Package Code RW-16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Additional Feature ALSO REQUIRED SUPPLY VOLTAGE OF 3V TO 5.5V FOR PORTB
Interface IC Type INTERFACE CIRCUIT
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 10.3 mm
Moisture Sensitivity Level 3
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 2.65 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Alternate Parts for ADUM2250WARWZ-RL

This table gives cross-reference parts and alternative options found for ADUM2250WARWZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM2250WARWZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ADUM2250WARWZ Hot-Swappable Dual I2C® Isolators, 5 kV Analog Devices Inc ADUM2250WARWZ-RL vs ADUM2250WARWZ
ADUM2250ARWZ-RL Hot-Swappable Dual I2C® Isolators, 5 kV Analog Devices Inc ADUM2250WARWZ-RL vs ADUM2250ARWZ-RL
ADUM2250ARWZ Hot-Swappable Dual I2C® Isolators, 5 kV Analog Devices Inc ADUM2250WARWZ-RL vs ADUM2250ARWZ
Part Number Description Manufacturer Compare
SI8600AC-B-IS Interface Circuit, PDSO8, SOP-8 Skyworks Solutions Inc ADUM2250WARWZ-RL vs SI8600AC-B-IS
ISO1540DR 2.5-kVrms, isolated bidirectional clock, bidirectional I2C isolator 8-SOIC -40 to 125 Texas Instruments ADUM2250WARWZ-RL vs ISO1540DR
ADUM2250ARWZ Hot-Swappable Dual I2C® Isolators, 5 kV Analog Devices Inc ADUM2250WARWZ-RL vs ADUM2250ARWZ
ADUM2250ARIZ-RL Hot-Swappable Dual I2C® Isolators, 5 kV Analog Devices Inc ADUM2250WARWZ-RL vs ADUM2250ARIZ-RL
ISO1540QDRQ1 Automotive, 2.5-kVrms, isolated bidirectional clock, bidirectional I2C isolator 8-SOIC -40 to 125 Texas Instruments ADUM2250WARWZ-RL vs ISO1540QDRQ1
ISO1540D 2.5-kVrms, isolated bidirectional clock, bidirectional I2C isolator 8-SOIC -40 to 125 Texas Instruments ADUM2250WARWZ-RL vs ISO1540D
ADUM2250WARWZ Hot-Swappable Dual I2C® Isolators, 5 kV Analog Devices Inc ADUM2250WARWZ-RL vs ADUM2250WARWZ
ISO1540QDQ1 Automotive, 2.5-kVrms, isolated bidirectional clock, bidirectional I2C isolator 8-SOIC -40 to 125 Texas Instruments ADUM2250WARWZ-RL vs ISO1540QDQ1
ADUM2250ARWZ-RL Hot-Swappable Dual I2C® Isolators, 5 kV Analog Devices Inc ADUM2250WARWZ-RL vs ADUM2250ARWZ-RL
ADUM2250ARIZ Hot-Swappable Dual I2C® Isolators, 5 kV Analog Devices Inc ADUM2250WARWZ-RL vs ADUM2250ARIZ

ADUM2250WARWZ-RL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADUM2250WARWZ-RL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADUM2250WARWZ-RL by Analog Devices Inc

  • Please alert me when ADUM2250WARWZ-RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADUM2250WARWZ-RL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADUM2250WARWZ-RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADUM2250WARWZ-RL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADUM2250WARWZ-RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADUM2250WARWZ-RL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: