Part Details for ADV101KN80 by Analog Devices Inc
Results Overview of ADV101KN80 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADV101KN80 Information
ADV101KN80 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADV101KN80
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | D/A Converter, 3 Func, Parallel, 8 Bits Input Loading, PDIP40 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1095 |
|
$15.7500 / $19.6900 | Buy Now |
US Tariff Estimator: ADV101KN80 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADV101KN80
ADV101KN80 Part Data Attributes
|
|
ADV101KN80
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV101KN80
Analog Devices Inc
D/A Converter, 3 Func, Parallel, 8 Bits Input Loading, PDIP40
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip40,.6 | |
| Pin Count | 40 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Parallel, 8 Bits | |
| JESD-30 Code | R-PDIP-T40 | |
| JESD-609 Code | e0 | |
| Linearity Error-Max (EL) | 0.3906% | |
| Number of Bits | 8 | |
| Number of Functions | 3 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP40,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 125 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm |