Part Details for ADV7128KR30 by Analog Devices Inc
Results Overview of ADV7128KR30 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADV7128KR30 Information
ADV7128KR30 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADV7128KR30
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 5363 |
|
RFQ | ||
|
|
Quest Components | IC,D/A CONVERTER,SINGLE,10-BIT,CMOS,SOP,28PIN | 4152 |
|
$8.8673 / $16.8900 | Buy Now |
|
|
Quest Components | IC,D/A CONVERTER,SINGLE,10-BIT,CMOS,SOP,28PIN | 377 |
|
$9.1206 / $16.8900 | Buy Now |
|
|
Quest Components | IC,D/A CONVERTER,SINGLE,10-BIT,CMOS,SOP,28PIN | 138 |
|
$26.9760 / $33.7200 | Buy Now |
|
|
Quest Components | IC,D/A CONVERTER,SINGLE,10-BIT,CMOS,SOP,28PIN | 17 |
|
$16.9275 / $20.5875 | Buy Now |
|
|
Quest Components | IC,D/A CONVERTER,SINGLE,10-BIT,CMOS,SOP,28PIN | 3 |
|
$14.9730 / $16.0425 | Buy Now |
|
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1508 |
|
$9.5400 / $11.9200 | Buy Now |
US Tariff Estimator: ADV7128KR30 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADV7128KR30
ADV7128KR30 Part Data Attributes
|
|
ADV7128KR30
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7128KR30
Analog Devices Inc
D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO28
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop28,.4 | |
| Pin Count | 28 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Parallel, Word | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e0 | |
| Length | 17.9 Mm | |
| Linearity Error-Max (EL) | 0.0977% | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 100 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for ADV7128KR30
This table gives cross-reference parts and alternative options found for ADV7128KR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV7128KR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADV7128KRZ30-REEL | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO28 | ADV7128KR30 vs ADV7128KRZ30-REEL |
| ADV7128KR30Z | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO28 | ADV7128KR30 vs ADV7128KR30Z |
| ADV7128KRZ30 | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO28 | ADV7128KR30 vs ADV7128KRZ30 |