Part Details for ADV7128KRZ80 by Analog Devices Inc
Results Overview of ADV7128KRZ80 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADV7128KRZ80 Information
ADV7128KRZ80 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADV7128KRZ80
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO28 RoHS: Compliant Status: Obsolete Min Qty: 1 | 301 |
|
$15.4300 / $19.2900 | Buy Now |
US Tariff Estimator: ADV7128KRZ80 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADV7128KRZ80
ADV7128KRZ80 Part Data Attributes
|
|
ADV7128KRZ80
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7128KRZ80
Analog Devices Inc
D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop28,.4 | |
| Pin Count | 28 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Parallel, Word | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 17.9 Mm | |
| Linearity Error-Max (EL) | 0.0977% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 125 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for ADV7128KRZ80
This table gives cross-reference parts and alternative options found for ADV7128KRZ80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV7128KRZ80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADV7128KR80 | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO28 | ADV7128KRZ80 vs ADV7128KR80 |
ADV7128KRZ80 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the digital inputs. This ensures that the internal voltage regulators are powered up correctly and the device operates reliably.
-
To optimize the ADV7128KRZ's performance for a specific video format, you need to adjust the device's internal registers to match the format's requirements. This can be done by programming the device's registers using the I2C interface. Refer to the datasheet and application notes for specific register settings for different video formats.
-
The maximum cable length supported by the ADV7128KRZ depends on the video format and the cable quality. As a general guideline, the device can support cable lengths up to 10 meters for VGA and 15 meters for SVGA. However, it's recommended to use high-quality cables and follow proper termination and shielding techniques to ensure reliable operation.
-
To troubleshoot issues with the ADV7128KRZ's video output, start by checking the device's power supply and clock inputs. Ensure that the power supply is stable and within the recommended range, and that the clock input is accurate and stable. Next, check the device's internal registers to ensure that they are programmed correctly for the desired video format. Finally, use an oscilloscope or video analyzer to check the video output signal quality and identify any issues.
-
Yes, the ADV7128KRZ can be used with non-standard video formats, but it may require custom programming of the device's internal registers. You may need to consult with Analog Devices' technical support team or use their evaluation board to develop and test custom video formats.