Part Details for AE608 by RFHIC
Results Overview of AE608 by RFHIC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AE608 Information
AE608 by RFHIC is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
AE608 Part Data Attributes
|
|
AE608
RFHIC
Buy Now
Datasheet
|
Compare Parts:
AE608
RFHIC
RF/Microwave Amplifier, 1 Func, GAAS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 4 | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | TO-253 | |
| Power Supplies | 3 V | |
| Supply Current-Max | 60 Ma | |
| Surface Mount | Yes | |
| Technology | Gaas |