Part Details for AFE3256TFV by Texas Instruments
Results Overview of AFE3256TFV by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFE3256TFV Information
AFE3256TFV by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AFE3256TFV
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-AFE3256TFV-ND
|
DigiKey | IC AFE 16BIT 315-COF Min Qty: 360 Container: Tray |
0 Tray |
|
$246.8635 | Buy Now |
|
DISTI #
595-AFE3256TFV
|
Mouser Electronics | Analog Front End - AFE 256-channel analog f ront end (AFE) for | 0 |
|
$246.8700 | Order Now |
US Tariff Estimator: AFE3256TFV by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AFE3256TFV Part Data Attributes
|
|
AFE3256TFV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AFE3256TFV
Texas Instruments
ADC, Delta-Sigma, 16-Bit, 1 Func, 256 Channel, Serial Access, CMOS, PDSO315
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Analog Input Voltage-Max | 1 V | |
| Analog Input Voltage-Min | -1 V | |
| Converter Type | Adc, Delta-Sigma | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 7.5 Mm | |
| Linearity Error-Max (EL) | 0.009% | |
| Number of Analog In Channels | 256 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 315 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.45 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Sample Rate | 21 Mhz | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 2.8 Mm | |
| Supply Current-Max | 7 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Gold (Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 5.85 Mm |