| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AFT186N50U21-R | Agilent Technologies Inc | Check for Price | Wide Band Low Power Amplifier, 6000MHz Min, 18000MHz Max | AFT186N50U21-R vs AFT186N50U21-R |
| AFT186N50U21-R | Avago Technologies | Check for Price | 6000MHz - 18000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | AFT186N50U21-R vs AFT186N50U21-R |
Part Details for AFT186N50U21-R by Broadcom Limited
Results Overview of AFT186N50U21-R by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFT186N50U21-R Information
AFT186N50U21-R by Broadcom Limited is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
AFT186N50U21-R Part Data Attributes
|
|
AFT186N50U21-R
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFT186N50U21-R
Broadcom Limited
Wide Band Low Power Amplifier, 6000MHz Min, 18000MHz Max
|
| Part Life Cycle Code | Obsolete | |
| Characteristic Impedance | 50 Ω | |
| Construction | Module | |
| Input Power-Max (CW) | 20 Dbm | |
| Operating Frequency-Max | 18000 Mhz | |
| Operating Frequency-Min | 6000 Mhz | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -54 °C | |
| RF/Microwave Device Type | Wide Band Low Power | |
| VSWR-Max | 2 |
Alternate Parts for AFT186N50U21-R
This table gives cross-reference parts and alternative options found for AFT186N50U21-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFT186N50U21-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.