Part Details for AHW2012F-R12KTF by APV
Results Overview of AHW2012F-R12KTF by APV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AHW2012F-R12KTF Information
AHW2012F-R12KTF by APV is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AHW2012F-R12KTF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 750mA 120nH 10% 270m Wire-wound chip inductor 0805 Fixed Inductors RoHS | 670 |
|
$0.0233 / $0.0432 | Buy Now |