Part Details for AIC1722A-25CXTBG by Analog Integrations Corporation
Overview of AIC1722A-25CXTBG by Analog Integrations Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AIC1722A-25CXTBG
AIC1722A-25CXTBG CAD Models
AIC1722A-25CXTBG Part Data Attributes
|
AIC1722A-25CXTBG
Analog Integrations Corporation
Buy Now
Datasheet
|
Compare Parts:
AIC1722A-25CXTBG
Analog Integrations Corporation
Fixed Positive LDO Regulator, 2.5V, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANALOG INTEGRATIONS CORP | |
Part Package Code | SOT-89 | |
Package Description | , TO-243 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.57 V | |
Input Voltage Absolute-Max | 8 V | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.02% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 2.445 mm |
Alternate Parts for AIC1722A-25CXTBG
This table gives cross-reference parts and alternative options found for AIC1722A-25CXTBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AIC1722A-25CXTBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-1206B25-U3T1G | Fixed Positive LDO Regulator, 2.5V, 0.36V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | ABLIC Inc. | AIC1722A-25CXTBG vs S-1206B25-U3T1G |
AIC1734-25CXATR | Fixed Positive LDO Regulator, 2.5V, 0.67V Dropout, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN | Analog Integrations Corporation | AIC1722A-25CXTBG vs AIC1734-25CXATR |
AIC1722A-25CXTTR | Fixed Positive LDO Regulator, 2.5V, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN | Analog Integrations Corporation | AIC1722A-25CXTBG vs AIC1722A-25CXTTR |
AZ1117BR-2.5TRE1 | Fixed Positive LDO Regulator, 2.5V, BIPolar, PSSO3, ROHS COMPLIANT, SOT-89, 3 PIN | Diodes-BCD | AIC1722A-25CXTBG vs AZ1117BR-2.5TRE1 |
AIC1734-25CXTTR | Fixed Positive LDO Regulator, 2.5V, 0.67V Dropout, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN | Analog Integrations Corporation | AIC1722A-25CXTBG vs AIC1734-25CXTTR |
AIC1734-25CXTBG | Fixed Positive LDO Regulator, 2.5V, 0.67V Dropout, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN | Analog Integrations Corporation | AIC1722A-25CXTBG vs AIC1734-25CXTBG |
AIC1734-25PXTTR | Fixed Positive LDO Regulator, 2.5V, 0.67V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | Analog Integrations Corporation | AIC1722A-25CXTBG vs AIC1734-25PXTTR |
AIC1722A-25PXATR | Fixed Positive LDO Regulator, 2.5V, CMOS, PSSO3, SOT-89, 3 PIN | Analog Integrations Corporation | AIC1722A-25CXTBG vs AIC1722A-25PXATR |
AP130-25YL-13 | Fixed Positive LDO Regulator, 2.5V, 0.5V Dropout, CMOS, PSSO3, ROHS COMPLIANT, SOT-89, 3 PIN | Diodes Incorporated | AIC1722A-25CXTBG vs AP130-25YL-13 |
AIC1734-25CXABG | Fixed Positive LDO Regulator, 2.5V, 0.67V Dropout, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN | Analog Integrations Corporation | AIC1722A-25CXTBG vs AIC1734-25CXABG |