Part Details for AJT030 by Advanced Semiconductor Inc
Overview of AJT030 by Advanced Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AJT030
AJT030 CAD Models
AJT030 Part Data Attributes
|
AJT030
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
AJT030
Advanced Semiconductor Inc
RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, FM-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Package Description | FLANGE MOUNT, R-CDFM-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 75 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for AJT030
This table gives cross-reference parts and alternative options found for AJT030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AJT030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM80912-030 | L BAND, Si, NPN, RF POWER TRANSISTOR, 0.400 X 0.400 INCH, HERMETIC SEALED, METAL CERAMIC, S036, 2 PIN | STMicroelectronics | AJT030 vs AM80912-030 |