Part Details for AK3-066C-12 by Littelfuse Inc
Overview of AK3-066C-12 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK3-066C-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0320
|
Newark | Tvs Axial Ka Rated - 3Ka 66V Bi/ Bulk |Littelfuse AK3-066C-12 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1300 / $19.4100 | Buy Now |
DISTI #
AK3-066C-12-ND
|
DigiKey | TVS DIODE 66VWM 120VC AXIAL Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.2042 | Buy Now |
DISTI #
576-AK3-066C-12
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3KA 66V TVS BI Axial RoHS: Compliant | 0 |
|
$20.3000 / $22.5200 | Order Now |
DISTI #
AK3-066C-12
|
TTI | ESD Suppressors / TVS Diodes 3KA 66V TVS BI Axial RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | Americas - 0 |
|
$16.6200 / $20.3000 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 66V AXIAL THT BULK | 0 |
|
$28.8321 / $30.8503 | RFQ |
Part Details for AK3-066C-12
AK3-066C-12 CAD Models
AK3-066C-12 Part Data Attributes:
|
AK3-066C-12
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AK3-066C-12
Littelfuse Inc
Trans Voltage Suppressor Diode, 66V V(RWM), Bidirectional, 1 Element, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDIP-T2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 80 V | |
Breakdown Voltage-Min | 72 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDIP-T2 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 66 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | SILVER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for AK3-066C-12
This table gives cross-reference parts and alternative options found for AK3-066C-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK3-066C-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTKAK3-066C | Trans Voltage Suppressor Diode, | Littelfuse Inc | AK3-066C-12 vs LTKAK3-066C |
AK20-066C-Y | Trans Voltage Suppressor Diode, | Littelfuse Inc | AK3-066C-12 vs AK20-066C-Y |
LTKAK3-066C-TP | Trans Voltage Suppressor Diode, | Littelfuse Inc | AK3-066C-12 vs LTKAK3-066C-TP |
AK3-066C-Y | Trans Voltage Suppressor Diode, 66V V(RWM), Bidirectional, 1 Element, Silicon, | Littelfuse Inc | AK3-066C-12 vs AK3-066C-Y |
AK15-066C-Y-12 | Trans Voltage Suppressor Diode, | Littelfuse Inc | AK3-066C-12 vs AK15-066C-Y-12 |
AK10-066C | Trans Voltage Suppressor Diode, 66V V(RWM), Bidirectional | Littelfuse Inc | AK3-066C-12 vs AK10-066C |
LTKAK10-066C | Trans Voltage Suppressor Diode, | Littelfuse Inc | AK3-066C-12 vs LTKAK10-066C |
AK10-066C-12 | Trans Voltage Suppressor Diode | Littelfuse Inc | AK3-066C-12 vs AK10-066C-12 |
AK3-066C-Y-12 | Trans Voltage Suppressor Diode, 66V V(RWM), Bidirectional, 1 Element, Silicon, | Littelfuse Inc | AK3-066C-12 vs AK3-066C-Y-12 |
AK6-066C-12 | Trans Voltage Suppressor Diode | Littelfuse Inc | AK3-066C-12 vs AK6-066C-12 |