| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 93415PC25QR | Fairchild Semiconductor Corporation | Check for Price | Cache SRAM, 1KX1, 25ns, Bipolar, PDIP16 | AM10415ADMB vs 93415PC25QR |
| 93425HFC-25 | Fairchild Semiconductor Corporation | Check for Price | Standard SRAM, 1KX1, 25ns, TTL, CDFP16 | AM10415ADMB vs 93425HFC-25 |
| 93425PC25QR | Fairchild Semiconductor Corporation | Check for Price | Cache SRAM, 1KX1, 25ns, Bipolar, PDIP16 | AM10415ADMB vs 93425PC25QR |
| 93415FC25QR | Fairchild Semiconductor Corporation | Check for Price | Cache SRAM, 1KX1, 25ns, Bipolar, CDFP16 | AM10415ADMB vs 93415FC25QR |
| 93L425APCQR | Texas Instruments | Check for Price | 1KX1 CACHE SRAM, 25ns, PDIP16, PLASTIC, DIP-16 | AM10415ADMB vs 93L425APCQR |
| 93425HPC-25 | Fairchild Semiconductor Corporation | Check for Price | Standard SRAM, 1KX1, 25ns, TTL, PDIP16 | AM10415ADMB vs 93425HPC-25 |
| 93425HDC-25 | Fairchild Semiconductor Corporation | Check for Price | Standard SRAM, 1KX1, 25ns, TTL, CDIP16 | AM10415ADMB vs 93425HDC-25 |
| 93415DC25 | Fairchild Semiconductor Corporation | Check for Price | Cache SRAM, 1KX1, 25ns, CMOS, CDIP16 | AM10415ADMB vs 93415DC25 |
| 93L425APC | Texas Instruments | Check for Price | 1KX1 CACHE SRAM, 25ns, PDIP16, PLASTIC, DIP-16 | AM10415ADMB vs 93L425APC |
| 93415FC25 | Fairchild Semiconductor Corporation | Check for Price | Cache SRAM, 1KX1, 25ns, CMOS, CDFP16 | AM10415ADMB vs 93415FC25 |
Part Details for AM10415ADMB by AMD
Results Overview of AM10415ADMB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM10415ADMB Information
AM10415ADMB by AMD is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: AM10415ADMB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM10415ADMB Part Data Attributes
|
|
AM10415ADMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM10415ADMB
AMD
Standard SRAM, 1KX1, 25ns, ECL, CDIP16
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Ceramic, Dip-16 | |
| Pin Count | 16 | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.32.00.41 | |
| Access Time-Max | 25 Ns | |
| I/O Type | Separate | |
| JESD-30 Code | R-GDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.431 Mm | |
| Memory Density | 1024 Bit | |
| Memory IC Type | Standard Sram | |
| Memory Width | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 16 | |
| Number of Words | 1024 Words | |
| Number of Words Code | 1000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 1kx1 | |
| Output Characteristics | Open-Emitter | |
| Output Enable | No | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Seated Height-Max | 5.08 Mm | |
| Surface Mount | No | |
| Technology | Ecl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for AM10415ADMB
This table gives cross-reference parts and alternative options found for AM10415ADMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM10415ADMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.