Filter Your Search
1 - 1 of 1 results
|
AM10415ADMB
AMD
|
Check for Price | Yes | Obsolete | 1.024 kbit | 1 | 1KX1 | 25 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-EMITTER | NO | PARALLEL | ECL | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.431 mm | 7.62 mm | DIP | HERMETIC SEALED, CERAMIC, DIP-16 | 16 | 3A001.a.2.c | 8542.32.00.41 |