| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM93425SADCB | AMD | Check for Price | Standard SRAM, 1KX1, 20ns, TTL, CDIP16 | AM10415SADMB vs AM93425SADCB |
| F10415ADCQR | Fairchild Semiconductor Corporation | Check for Price | Standard SRAM, 1KX1, 20ns, ECL10K, CDIP16 | AM10415SADMB vs F10415ADCQR |
| MCM10415F20 | Motorola Semiconductor Products | Check for Price | Cache SRAM, 1KX1, 20ns, ECL, CDFP16 | AM10415SADMB vs MCM10415F20 |
| 93425PC20 | Fairchild Semiconductor Corporation | Check for Price | Cache SRAM, 1KX1, 20ns, CMOS, PDIP16 | AM10415SADMB vs 93425PC20 |
| AM10415SAFMB | AMD | Check for Price | Standard SRAM, 1KX1, 20ns, ECL, CDFP16 | AM10415SADMB vs AM10415SAFMB |
| F100415DC | Fairchild Semiconductor Corporation | Check for Price | Standard SRAM, 1KX1, 10ns, ECL, CDIP16 | AM10415SADMB vs F100415DC |
| AM100415DCB | AMD | Check for Price | Standard SRAM, 1KX1, 20ns, ECL, CDIP16 | AM10415SADMB vs AM100415DCB |
| AM93415SADC | AMD | Check for Price | Standard SRAM, 1KX1, 20ns, TTL, CDIP16 | AM10415SADMB vs AM93415SADC |
| AM10415SA/DMC | AMD | Check for Price | Standard SRAM, 1KX1, 20ns, ECL10K, CDIP16 | AM10415SADMB vs AM10415SA/DMC |
| AM93425SAPCB | AMD | Check for Price | Standard SRAM, 1KX1, 20ns, TTL, PDIP16 | AM10415SADMB vs AM93425SAPCB |
Part Details for AM10415SADMB by AMD
Results Overview of AM10415SADMB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM10415SADMB Information
AM10415SADMB by AMD is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: AM10415SADMB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM10415SADMB Part Data Attributes
|
|
AM10415SADMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM10415SADMB
AMD
Standard SRAM, 1KX1, 20ns, ECL, CDIP16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Ceramic, Dip-16 | |
| Pin Count | 16 | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.32.00.41 | |
| Access Time-Max | 20 Ns | |
| I/O Type | Separate | |
| JESD-30 Code | R-GDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.431 Mm | |
| Memory Density | 1024 Bit | |
| Memory IC Type | Standard Sram | |
| Memory Width | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 16 | |
| Number of Words | 1024 Words | |
| Number of Words Code | 1000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 1kx1 | |
| Output Characteristics | Open-Emitter | |
| Output Enable | No | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Seated Height-Max | 5.08 Mm | |
| Surface Mount | No | |
| Technology | Ecl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for AM10415SADMB
This table gives cross-reference parts and alternative options found for AM10415SADMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM10415SADMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.