| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 8413202YX | Teledyne HiRel | Check for Price | Standard SRAM, 16KX1, 40ns, CMOS, CQCC20 | AM10470SADMB vs 8413202YX |
| CY7C147-25DC | Cypress Semiconductor | Check for Price | Standard SRAM, 4KX1, 25ns, CMOS, CDIP18 | AM10470SADMB vs CY7C147-25DC |
| 6167S-55LB | Integrated Device Technology Inc | Check for Price | Standard SRAM, 16KX1, 55ns, CMOS, CQCC20 | AM10470SADMB vs 6167S-55LB |
| HM3-65262C-6 | Matra MHS | Check for Price | Standard SRAM, 16KX1, CMOS, PDIP20 | AM10470SADMB vs HM3-65262C-6 |
| CY21L48-35DM | Cypress Semiconductor | Check for Price | Standard SRAM, 1KX4, 35ns, CMOS, CDIP18 | AM10470SADMB vs CY21L48-35DM |
| CY2148-45DC | Cypress Semiconductor | Check for Price | Standard SRAM, 1KX4, 45ns, CMOS, PDIP18 | AM10470SADMB vs CY2148-45DC |
| SMJ61CD16-45FGM | Rochester Electronics LLC | Check for Price | Standard SRAM, 16KX1, 45ns, CMOS, CQCC20 | AM10470SADMB vs SMJ61CD16-45FGM |
| AM9244DPCB | AMD | Check for Price | Standard SRAM, 4KX1, 250ns, MOS, PDIP18 | AM10470SADMB vs AM9244DPCB |
| MBM2149-45Z | FUJITSU Limited | Check for Price | Standard SRAM, 1KX4, 45ns, MOS, CDIP18 | AM10470SADMB vs MBM2149-45Z |
| AM92L44DPC | AMD | Check for Price | Standard SRAM, 4KX1, 250ns, MOS, PDIP18 | AM10470SADMB vs AM92L44DPC |
Part Details for AM10470SADMB by AMD
Results Overview of AM10470SADMB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM10470SADMB Information
AM10470SADMB by AMD is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: AM10470SADMB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM10470SADMB Part Data Attributes
|
|
AM10470SADMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM10470SADMB
AMD
Standard SRAM, 4KX1, 20ns, ECL, CDIP18
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Ceramic, Dip-18 | |
| Pin Count | 18 | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.32.00.41 | |
| Access Time-Max | 20 Ns | |
| I/O Type | Separate | |
| JESD-30 Code | R-GDIP-T18 | |
| JESD-609 Code | e0 | |
| Length | 22.86 Mm | |
| Memory Density | 4096 Bit | |
| Memory IC Type | Standard Sram | |
| Memory Width | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 18 | |
| Number of Words | 4096 Words | |
| Number of Words Code | 4000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 4kx1 | |
| Output Characteristics | Open-Emitter | |
| Output Enable | No | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP18,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 0.255 Ma | |
| Surface Mount | No | |
| Technology | Ecl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for AM10470SADMB
This table gives cross-reference parts and alternative options found for AM10470SADMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM10470SADMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.