Part Details for AM146 by MACOM
Results Overview of AM146 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM146 Information
AM146 by MACOM is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
AM146 Part Data Attributes
|
|
AM146
MACOM
Buy Now
Datasheet
|
Compare Parts:
AM146
MACOM
RF/Microwave Amplifier, 1 Func
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Fl10,.8,100fl | |
| Reach Compliance Code | Unknown | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Package Body Material | Metal | |
| Package Equivalence Code | FL10,.8,100FL | |
| Surface Mount | Yes |