-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1407-1-ND
|
DigiKey | LED GREEN CLEAR SMD BOTTOM ENT Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29454 In Stock |
|
$0.1339 / $0.5200 | Buy Now |
DISTI #
604-AM2520CGCK09
|
Mouser Electronics | Standard LEDs - SMD Green Water Clear 570nm 400mcd RoHS: Compliant | 5569 |
|
$0.1330 / $0.4600 | Buy Now |
DISTI #
V72:2272_18804784
|
Arrow Electronics | LED Uni-Color Green 574nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1842 Container: Cut Strips | Americas - 71 |
|
$0.1396 / $0.2470 | Buy Now |
|
Future Electronics | Green 2.5 x 2 x 2.8 mm 20° 600 mcd Water Clear 2.1 V LED Through Hole RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1370 / $0.1480 | Buy Now |
DISTI #
31622001
|
Verical | LED Uni-Color Green 574nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 1842 | Americas - 71 |
|
$0.1396 / $0.2012 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
AM2520CGCK09
|
TTI | Standard LEDs - SMD Green Water Clear 570nm 400mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 20000 In Stock |
|
$0.1320 / $0.1680 | Buy Now |
DISTI #
AM2520CGCK09.
|
TTI | Standard LEDs - SMD 2.5X2.0MM GRN SMD LED Z-BEND RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape |
Americas - 350 Limited Supply - Call TTI |
|
$0.2990 | Buy Now |
DISTI #
000000000002414275
|
Sager | Standard LEDs - SMD Green Water Clear 570nm 400mcd Min Qty: 1000 | 0 |
|
$0.1273 / $0.1424 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM2520CGCK09
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AM2520CGCK09
Kingbright
Single Color LED, Green, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 600.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 574 nm | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 5.05 mm | |
Viewing Angle | 20 deg |
This table gives cross-reference parts and alternative options found for AM2520CGCK09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2520CGCK09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2520CGCK03 | Single Color LED, Green, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | AM2520CGCK09 vs AM2520CGCK03 |