| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS378J | Texas Instruments | Check for Price | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16 | AM25LS07DC vs SN74LS378J |
| 5962-01-067-7733 | AMD | Check for Price | D Flip-Flop, 6-Func, Positive Edge Triggered, TTL, CDIP16 | AM25LS07DC vs 5962-01-067-7733 |
| 74LS378DCQM | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16 | AM25LS07DC vs 74LS378DCQM |
Part Details for AM25LS07DC by AMD
Results Overview of AM25LS07DC by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS07DC Information
AM25LS07DC by AMD is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for AM25LS07DC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,FLIP-FLOP,HEX,D TYPE,LS-TTL,DIP,16PIN,CERAMIC | 88 |
|
Buy Now | |
|
|
Quest Components | IC,FLIP-FLOP,HEX,D TYPE,LS-TTL,DIP,16PIN,CERAMIC | 8 |
|
$21.5990 | Buy Now |
US Tariff Estimator: AM25LS07DC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS07DC Part Data Attributes
|
|
AM25LS07DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS07DC
AMD
D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | 0.765 X 0.295 Inch, Cerdip-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Register Enable | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-GDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.6215 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | D Flip-Flop | |
| Number of Bits | 6 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 22 Ma | |
| Propagation Delay (tpd) | 30 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 30 Mhz |
Alternate Parts for AM25LS07DC
This table gives cross-reference parts and alternative options found for AM25LS07DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS07DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
AM25LS07DC Frequently Asked Questions (FAQ)
-
The AM25LS07DC can operate at clock frequencies up to 2 MHz.
-
The AM25LS07DC has a built-in clock skew compensation circuit that allows it to tolerate clock skew up to 10 ns. Additionally, it can handle clock jitter up to 100 ps.
-
The AM25LS07DC has a maximum data transfer rate of 2 Mbps.
-
Yes, the AM25LS07DC supports hot swapping, allowing devices to be connected or disconnected while the system is powered on.
-
The AM25LS07DC has a built-in power-on reset circuit that ensures the device is properly reset when power is applied.