Filter Your Search
1 - 5 of 5 results
|
AM25LS07DCX883B
AMD
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | 6 | NO | DIP | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | WITH REGISTER ENABLE | 30 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.6215 mm | DIP | 0.765 X 0.295 INCH, CERDIP-16 | 16 | 8542.39.00.60 | ||||||
|
|
AM25LS07DCTB
AMD
|
Check for Price | Obsolete | 5 V | 6 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | TTL | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-16 | 8542.39.00.60 | ||||||||||||||||||||||
|
AM25LS07DC
AMD
|
Check for Price | Obsolete | 5 V | 30 ns | 1 | 6 | NO | DIP | 50 pF | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | WITH REGISTER ENABLE | 30 MHz | TRUE | 22 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.6215 mm | DIP | 0.765 X 0.295 INCH, CERDIP-16 | 16 | 8542.39.00.60 | ||||||
|
AM25LS07DCB
AMD
|
Check for Price | Obsolete | 5 V | 30 ns | 1 | 6 | NO | DIP | 50 pF | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | WITH REGISTER ENABLE | 30 MHz | TRUE | 22 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.6215 mm | DIP | 0.765 X 0.295 INCH, CERDIP-16 | 16 | 8542.39.00.60 | ||||||
|
|
AM25LS07DCT
AMD
|
Check for Price | Obsolete | 5 V | 6 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | TTL | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-16 | 8542.39.00.60 |