Part Details for AM25LS14ADC by AMD
Results Overview of AM25LS14ADC by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS14ADC Information
AM25LS14ADC by AMD is a DSP Peripheral.
DSP Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AM25LS14ADC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
ComSIT USA | 8-BIT SERIAL/PARALLEL TWO'S COMPLEMENT MULTIPLIER Multiplier, 8-Bit, Bipolar, CDIP16 ECCN: 3A001.A.3 RoHS: Not Compliant |
|
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 124 |
|
RFQ |
US Tariff Estimator: AM25LS14ADC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS14ADC Part Data Attributes
|
|
AM25LS14ADC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS14ADC
AMD
Multiplier, 8-Bit, Bipolar, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Cerdip-16 | |
| Pin Count | 16 | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.39.00.60 | |
| Boundary Scan | No | |
| Clock Frequency-Max | 50 Mhz | |
| External Data Bus Width | 8 | |
| JESD-30 Code | R-CDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.6215 Mm | |
| Low Power Mode | No | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Data Bus Width | 1 | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 65 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm | |
| uPs/uCs/Peripheral ICs Type | Dsp Peripheral, Multiplier |
AM25LS14ADC Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the AM25LS14ADC is 4.5V to 5.5V, with a typical voltage of 5V.
-
To ensure reliable data transmission, it is recommended to use a proper termination scheme, maintain a stable clock signal, and ensure that the input signal is within the specified voltage range.
-
The maximum clock frequency supported by the AM25LS14ADC is 1 MHz, but it can operate at lower frequencies as well.
-
While the AM25LS14ADC is specified for 5V operation, it can be used in a 3.3V system with some limitations. However, the output voltage levels may not be compatible with 3.3V logic, and the device's performance may be affected.
-
The AM25LS14ADC outputs data in a serial format, with the most significant bit (MSB) first. The output data can be latched using the OE (Output Enable) pin, and the format can be adjusted using the FS (Format Select) pin.