| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-8688101RA | Texas Instruments | Check for Price | Arithmetic Logic Unit, LS Series, 4-Bit, TTL | AM25LS2517PC vs 5962-8688101RA |
| AM25LS2517DMB | AMD | Check for Price | Arithmetic Logic Unit, TTL/H/L Series, 4-Bit, TTL, CDIP20 | AM25LS2517PC vs AM25LS2517DMB |
| SN54LS382AJ | Texas Instruments | Check for Price | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, CDIP20 | AM25LS2517PC vs SN54LS382AJ |
| AM25LS2517DC | AMD | Check for Price | Arithmetic Logic Unit, TTL/H/L Series, 4-Bit, TTL, CDIP20 | AM25LS2517PC vs AM25LS2517DC |
| 5962-8688101RX | Texas Instruments | Check for Price | Arithmetic Logic Unit, LS Series, 4-Bit, TTL | AM25LS2517PC vs 5962-8688101RX |
| 5962-8688101RB | SRI International Sarnoff | Check for Price | Arithmetic Logic Unit, LS Series, 4-Bit, TTL | AM25LS2517PC vs 5962-8688101RB |
| 5962-8688101RA | SRI International Sarnoff | Check for Price | Arithmetic Logic Unit, LS Series, 4-Bit, TTL | AM25LS2517PC vs 5962-8688101RA |
| SN74LS382AN | Texas Instruments | Check for Price | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, PDIP20 | AM25LS2517PC vs SN74LS382AN |
| AM25LS2517DCB | AMD | Check for Price | Arithmetic Logic Unit, TTL/H/L Series, 4-Bit, TTL, CDIP20 | AM25LS2517PC vs AM25LS2517DCB |
Part Details for AM25LS2517PC by AMD
Results Overview of AM25LS2517PC by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS2517PC Information
AM25LS2517PC by AMD is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for AM25LS2517PC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,FIXED POINT ALU,LS-TTL,DIP,20PIN,PLASTIC | 52 |
|
$6.5000 / $15.0000 | Buy Now |
|
|
Quest Components | IC,FIXED POINT ALU,LS-TTL,DIP,20PIN,PLASTIC | 28 |
|
$4.5000 / $9.0000 | Buy Now |
|
|
Quest Components | IC,FIXED POINT ALU,LS-TTL,DIP,20PIN,PLASTIC | 14 |
|
$10.0000 / $15.0000 | Buy Now |
|
|
Quest Components | IC,FIXED POINT ALU,LS-TTL,DIP,20PIN,PLASTIC | 1 |
|
$5.6005 / $6.7206 | Buy Now |
US Tariff Estimator: AM25LS2517PC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS2517PC Part Data Attributes
|
|
AM25LS2517PC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS2517PC
AMD
Arithmetic Logic Unit, TTL/H/L Series, 4-Bit, TTL, PDIP20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Capable Of 3 Logic & Arithmetic Operations; Internal Carry Lookahead; Carry Output | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e0 | |
| Length | 26.289 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Arithmetic Logic Unit | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 47 Ma | |
| Propagation Delay (tpd) | 44 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for AM25LS2517PC
This table gives cross-reference parts and alternative options found for AM25LS2517PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS2517PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
AM25LS2517PC Frequently Asked Questions (FAQ)
-
The AM25LS2517PC can operate at a maximum clock frequency of 25 MHz.
-
To ensure reliable data transmission, it's essential to follow the recommended layout and termination guidelines, use a suitable clock source, and implement proper signal integrity measures.
-
The maximum cable length supported by the AM25LS2517PC is typically around 10-15 meters, depending on the specific application and cable characteristics.
-
Yes, the AM25LS2517PC is compatible with 3.3V systems, but it's essential to ensure that the input voltage is within the recommended range of 4.5V to 5.5V to maintain reliable operation.
-
The AM25LS2517PC has built-in error detection and correction mechanisms. Implementing error handling and fault tolerance mechanisms in the system design can help mitigate errors and ensure reliable operation.