| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-8671301RX | Rochester Electronics LLC | Check for Price | Identity Comparator, LS Series, 8-Bit, Inverted Output, CDIP20 | AM25LS2521DMB vs 5962-8671301RX |
| 5962-8671301RA | SRI International Sarnoff | Check for Price | Identity Comparator, LS Series, 8-Bit, Inverted Output, TTL, CDIP20 | AM25LS2521DMB vs 5962-8671301RA |
| AM25LS2521DM | Rochester Electronics LLC | Check for Price | Identity Comparator, LS Series, 8-Bit, Inverted Output, TTL, CDIP20 | AM25LS2521DMB vs AM25LS2521DM |
| 5962-8671301RB | SRI International Sarnoff | Check for Price | Identity Comparator, LS Series, 8-Bit, Inverted Output, CDIP20 | AM25LS2521DMB vs 5962-8671301RB |
| AM25LS2521PC | AMD | Check for Price | Identity Comparator, LS Series, 8-Bit, Inverted Output, TTL, PDIP20 | AM25LS2521DMB vs AM25LS2521PC |
| 5962-8671301RC | SRI International Sarnoff | Check for Price | Identity Comparator, LS Series, 8-Bit, Inverted Output, TTL, CDIP20 | AM25LS2521DMB vs 5962-8671301RC |
Part Details for AM25LS2521DMB by Rochester Electronics LLC
Results Overview of AM25LS2521DMB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS2521DMB Information
AM25LS2521DMB by Rochester Electronics LLC is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: AM25LS2521DMB by Rochester Electronics LLC
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS2521DMB Part Data Attributes
|
|
AM25LS2521DMB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AM25LS2521DMB
Rochester Electronics LLC
Identity Comparator, LS Series, 8-Bit, Inverted Output, TTL, CDIP20
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Cerdip-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Cascadable | |
| Family | Ls | |
| JESD-30 Code | R-CDIP-T20 | |
| Length | 24.4602 Mm | |
| Logic IC Type | Identity Comparator | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Series-Resistor | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 40 Ma | |
| Propagation Delay (tpd) | 21 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for AM25LS2521DMB
This table gives cross-reference parts and alternative options found for AM25LS2521DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS2521DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
AM25LS2521DMB Frequently Asked Questions (FAQ)
-
The AM25LS2521DMB is a legacy part, but a possible replacement is the DS2521 from Maxim Integrated. However, please consult with a design engineer to ensure compatibility and performance match.
-
While the AM25LS2521DMB is still available from Rochester Electronics LLC, it's not recommended for new designs due to its age and potential obsolescence. Consider using a more modern and actively supported component.
-
As a legacy part, the AM25LS2521DMB may have limited or no manufacturer support, which can impact reliability and quality. Additionally, the quality of refurbished or used components can vary. It's essential to source components from trusted suppliers and consider the risks of using a mature part.
-
Due to the age of the component, troubleshooting resources might be limited. Consult the datasheet, application notes, and online forums for guidance. Consider seeking advice from experienced engineers or specialized consultants for complex issues.
-
The AM25LS2521DMB is rated for a specific temperature range (-40°C to 85°C) and has operating voltage and current limitations. Ensure the component is operated within these boundaries to avoid damage or malfunction. Consult the datasheet for detailed specifications.