| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM25LS2521DMB | Rochester Electronics LLC | Check for Price | Identity Comparator, LS Series, 8-Bit, Inverted Output, TTL, CDIP20 | AM25LS2521PCB vs AM25LS2521DMB |
| 5962-8671301RX | Rochester Electronics LLC | Check for Price | Identity Comparator, LS Series, 8-Bit, Inverted Output, CDIP20 | AM25LS2521PCB vs 5962-8671301RX |
| 5962-8671301RA | SRI International Sarnoff | Check for Price | Identity Comparator, LS Series, 8-Bit, Inverted Output, TTL, CDIP20 | AM25LS2521PCB vs 5962-8671301RA |
| AM25LS2521DM | Rochester Electronics LLC | Check for Price | Identity Comparator, LS Series, 8-Bit, Inverted Output, TTL, CDIP20 | AM25LS2521PCB vs AM25LS2521DM |
| 5962-8671301RB | SRI International Sarnoff | Check for Price | Identity Comparator, LS Series, 8-Bit, Inverted Output, CDIP20 | AM25LS2521PCB vs 5962-8671301RB |
| AM25LS2521PC | AMD | Check for Price | Identity Comparator, LS Series, 8-Bit, Inverted Output, TTL, PDIP20 | AM25LS2521PCB vs AM25LS2521PC |
| 5962-8671301RC | SRI International Sarnoff | Check for Price | Identity Comparator, LS Series, 8-Bit, Inverted Output, TTL, CDIP20 | AM25LS2521PCB vs 5962-8671301RC |
Part Details for AM25LS2521PCB by AMD
Results Overview of AM25LS2521PCB by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS2521PCB Information
AM25LS2521PCB by AMD is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for AM25LS2521PCB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | TTL/H/L SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20 | 795 |
|
$12.7847 / $19.1770 | Buy Now |
|
|
Rochester Electronics | Identity Comparator, TTL/H/L Series, 8-Bit, Inverted Output, TTL, PDIP20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12 |
|
$3.2700 / $4.0900 | Buy Now |
US Tariff Estimator: AM25LS2521PCB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS2521PCB Part Data Attributes
|
|
AM25LS2521PCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS2521PCB
AMD
Identity Comparator, TTL/H/L Series, 8-Bit, Inverted Output, TTL, PDIP20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Cascadable | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e0 | |
| Length | 26.289 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Identity Comparator | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Series-Resistor | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 40 Ma | |
| Propagation Delay (tpd) | 19 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for AM25LS2521PCB
This table gives cross-reference parts and alternative options found for AM25LS2521PCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS2521PCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
AM25LS2521PCB Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the AM25LS2521PCB is 4.5V to 5.5V, with a typical voltage of 5V.
-
It's recommended to keep the OE pin high (disabled) during power-up and power-down sequences to prevent unwanted output transitions.
-
The maximum clock frequency supported by the AM25LS2521PCB is 20 MHz.
-
Use twisted-pair cables, keep the clock and data lines as short as possible, and consider using termination resistors or line drivers to improve signal integrity.
-
While the AM25LS2521PCB can operate at 3.3V, it's not recommended as it may not meet the specified timing and voltage requirements. Use a voltage regulator or level shifter if necessary.