| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SNJ54LS373W | Texas Instruments | Check for Price | Bus Driver, LS Series, 8-Func, 8-Bit, True Output, TTL, CDFP20 | AM25LS373FM vs SNJ54LS373W |
| DM54LS373W | National Semiconductor Corporation | Check for Price | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20 | AM25LS373FM vs DM54LS373W |
| SN54LS373WB | AMD | Check for Price | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20 | AM25LS373FM vs SN54LS373WB |
| SN54LS373W | Rochester Electronics LLC | Check for Price | Bus Driver | AM25LS373FM vs SN54LS373W |
| DM54LS373W/883 | National Semiconductor Corporation | Check for Price | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20 | AM25LS373FM vs DM54LS373W/883 |
| 5962-01-199-1620 | AMD | Check for Price | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20 | AM25LS373FM vs 5962-01-199-1620 |
| SN54LS373W | Texas Instruments | Check for Price | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20 | AM25LS373FM vs SN54LS373W |
| DM54LS373W/883 | Texas Instruments | Check for Price | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20 | AM25LS373FM vs DM54LS373W/883 |
| AM25LS373FM | Rochester Electronics LLC | Check for Price | Bus Driver | AM25LS373FM vs AM25LS373FM |
| DM54LS373W | Texas Instruments | Check for Price | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20 | AM25LS373FM vs DM54LS373W |
Part Details for AM25LS373FM by AMD
Results Overview of AM25LS373FM by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS373FM Information
AM25LS373FM by AMD is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: AM25LS373FM by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS373FM Part Data Attributes
|
|
AM25LS373FM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS373FM
AMD
Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-XDFP-F20 | |
| JESD-609 Code | e0 | |
| Length | 13.72 Mm | |
| Logic IC Type | Bus Driver | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic | |
| Package Code | DFP | |
| Package Equivalence Code | FL20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Propagation Delay (tpd) | 25 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class C | |
| Seated Height-Max | 2.92 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 6.92 Mm |
Alternate Parts for AM25LS373FM
This table gives cross-reference parts and alternative options found for AM25LS373FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS373FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.