Parametric results for: AM25LS373FM under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: am25ls373fm
Select parts from the table below to compare.
Compare
Compare
AM25LS373FMB
AMD
Check for Price Obsolete 5 V 25 ns 1 8 YES DFP 3-STATE LS BUS DRIVER TTL 2 TRUE 5.5 V 4.5 V MILITARY R-XDFP-F20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 20 CERAMIC FL20,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.92 mm 6.92 mm 13.72 mm 8542.39.00.60
AM25LS373FM
Rochester Electronics LLC
Check for Price Contact Manufacturer BUS DRIVER 8542.39.00.60
AM25LS373FMB
Rochester Electronics LLC
Check for Price Contact Manufacturer BUS DRIVER 8542.39.00.60
AM25LS373FM
AMD
Check for Price Obsolete 5 V 25 ns 1 8 YES DFP 3-STATE LS BUS DRIVER TTL 2 TRUE 5.25 V 4.75 V MILITARY R-XDFP-F20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 20 CERAMIC FL20,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.92 mm 6.92 mm 13.72 mm 8542.39.00.60