-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple differential line driver 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-6783-5-ND
|
DigiKey | IC DRIVER 4/0 16DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
394 In Stock |
|
$1.2443 / $1.8400 | Buy Now |
DISTI #
595-AM26C31CN
|
Mouser Electronics | RS-422 Interface IC Quad Diff RoHS: Compliant | 876 |
|
$0.9290 / $1.8400 | Buy Now |
|
Bristol Electronics | 85 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 76 |
|
$1.1250 / $1.8000 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 50 |
|
$1.1250 / $1.8000 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 16 Pin, Plastic, DIP | 1370 |
|
$0.8574 / $2.0415 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 16 Pin, Plastic, DIP | 31 |
|
$1.2000 / $2.0000 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 16 Pin, Plastic, DIP | 61 |
|
$1.0978 / $2.1955 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 16 Pin, Plastic, DIP | 60 |
|
$0.9000 / $2.4000 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 16 Pin, Plastic, DIP | 40 |
|
$1.5000 / $2.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM26C31CN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26C31CN
Texas Instruments
Quadruple differential line driver 16-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.02 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 12 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AM26C31CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26C31CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9666301QEC | Line Driver, 4 Func, 4 Driver, CMOS, CDIP16 | Renesas Electronics Corporation | AM26C31CN vs 5962F9666301QEC |
5962F9666301VEX | Line Driver, 4 Func, 4 Driver, CMOS, CDIP16 | Renesas Electronics Corporation | AM26C31CN vs 5962F9666301VEX |
5962-9163901MEX | QUAD LINE DRIVER, CDIP16, CERDIP-16 | Texas Instruments | AM26C31CN vs 5962-9163901MEX |
5962R9666301TEX | QUAD LINE DRIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | AM26C31CN vs 5962R9666301TEX |
DS26C31TN/NOPB | IC QUAD LINE DRIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26C31CN vs DS26C31TN/NOPB |
AM26C31CNE4 | Quadruple differential line driver 16-PDIP 0 to 70 | Texas Instruments | AM26C31CN vs AM26C31CNE4 |
HS1-26C31RH-T | Quad, 5.0V Differential Line Driver, CMOS Enable Class T Datasheet, SBDIP, / | Renesas Electronics Corporation | AM26C31CN vs HS1-26C31RH-T |
HS1-26C31RH-8 | QUAD LINE DRIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | AM26C31CN vs HS1-26C31RH-8 |
DS26C31MJ/883 | Line Driver, 4 Func, 4 Driver, CMOS, CDIP16, CERDIP-16 | Rochester Electronics LLC | AM26C31CN vs DS26C31MJ/883 |
5962-9163901QEA | Quadruple Differential Line Driver 16-CDIP -55 to 125 | Texas Instruments | AM26C31CN vs 5962-9163901QEA |