-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Differential Line Receiver 16-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-AM26LS32AMJB-ND
|
DigiKey | IC RECEIVER HALF 0/4 16CDIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 12 |
|
$36.0000 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Ceramic, DIP | 2 |
|
$41.3888 | Buy Now |
|
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Ceramic, DIP | 10 |
|
$29.8691 / $31.4412 | Buy Now |
|
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Ceramic, DIP | 8 |
|
$26.0000 | Buy Now |
|
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Ceramic, DIP | 4 |
|
$53.0600 | Buy Now |
|
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Ceramic, DIP | 9 |
|
$39.0000 | Buy Now |
|
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Ceramic, DIP | 2 |
|
$63.6750 | Buy Now |
|
Ameya Holding Limited | CERDIL16 5962-7802003MEA, RS-422/423 QUAD DIFF | 2995 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM26LS32AMJB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26LS32AMJB
Texas Instruments
Quadruple Differential Line Receiver 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 4 | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AM26LS32AMJB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS32AMJB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7802003EX | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, CERAMIC, DIP-16 | Signetics | AM26LS32AMJB vs 7802003EX |
AM26LS32ACN | Quadruple Differential Line Receivers 16-PDIP 0 to 70 | Texas Instruments | AM26LS32AMJB vs AM26LS32ACN |
AM26LS32ACNE4 | Quadruple Differential Line Receivers 16-PDIP 0 to 70 | Texas Instruments | AM26LS32AMJB vs AM26LS32ACNE4 |
AM26LS32ACN-00 | QUAD LINE RECEIVER, PDIP16 | Texas Instruments | AM26LS32AMJB vs AM26LS32ACN-00 |
5962-7802003MEX | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, | Signetics | AM26LS32AMJB vs 5962-7802003MEX |
AM26LS32ACJ-00 | QUAD LINE RECEIVER, CDIP16 | Texas Instruments | AM26LS32AMJB vs AM26LS32ACJ-00 |
DS26LS32ACN | Quad Differential Line Receivers 16-PDIP 0 to 70 | Texas Instruments | AM26LS32AMJB vs DS26LS32ACN |
7802003EA | QUAD LINE RECEIVER, CDIP16 | Texas Instruments | AM26LS32AMJB vs 7802003EA |
AM26LS32AIN | Quadruple Differential Line Receiver 16-PDIP -40 to 85 | Texas Instruments | AM26LS32AMJB vs AM26LS32AIN |
5962-7802003MEA | Quadruple Differential Line Receiver 16-CDIP -55 to 125 | Texas Instruments | AM26LS32AMJB vs 5962-7802003MEA |