-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Differential Line Receivers 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LINE RECEIVER, 4 FUNC, 4 RCVR, BIPOLAR, PDIP16 | 23 |
|
$0.5040 / $0.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM26LS32ACNE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26LS32ACNE4
Texas Instruments
Quadruple Differential Line Receivers 16-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AM26LS32ACNE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS32ACNE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7802003EA | QUAD LINE RECEIVER, CDIP16 | Texas Instruments | AM26LS32ACNE4 vs 7802003EA |
AM26LS32AMJ883B | QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | AM26LS32ACNE4 vs AM26LS32AMJ883B |
5962-7802003MEX | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, | Signetics | AM26LS32ACNE4 vs 5962-7802003MEX |
AM26LS32ACN | Quadruple Differential Line Receivers 16-PDIP 0 to 70 | Texas Instruments | AM26LS32ACNE4 vs AM26LS32ACN |
AM26LS32ACN-10 | QUAD LINE RECEIVER, PDIP16 | Texas Instruments | AM26LS32ACNE4 vs AM26LS32ACN-10 |
AM26LS32ACN-00 | QUAD LINE RECEIVER, PDIP16 | Texas Instruments | AM26LS32ACNE4 vs AM26LS32ACN-00 |
AM26LS32AMJ | Quadruple Differential Line Receiver 16-CDIP -55 to 125 | Texas Instruments | AM26LS32ACNE4 vs AM26LS32AMJ |
AM26LS32AMJB | Quadruple Differential Line Receiver 16-CDIP -55 to 125 | Texas Instruments | AM26LS32ACNE4 vs AM26LS32AMJB |
DS26LS32ACN/NOPB | Quad Differential Line Receivers 16-PDIP 0 to 70 | Texas Instruments | AM26LS32ACNE4 vs DS26LS32ACN/NOPB |
AM26LS32AIN | Quadruple Differential Line Receiver 16-PDIP -40 to 85 | Texas Instruments | AM26LS32ACNE4 vs AM26LS32AIN |