Memory
AM2764A-30LCB
AMD
Description: UVPROM, 8KX8, 300ns, NMOS, CQCC32, CERAMIC, LCC-32

Overview of AM2764A-30LCB by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for AM2764A-30LCB by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM2764A-30LCB by AMD

AM2764A-30LCB
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
QFJ
Package Description
QCCN, LCC32,.45X.55
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
300 ns
I/O Type
COMMON
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
65536 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
12.5 V
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
NMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. AM2764A-30LCB
    AMD
    UVPROM, 8KX8, 300ns, NMOS, CQCC32, CERAMIC, LCC-32
    VS

Alternate Parts for AM2764A-30LCB

This table gives cross-reference parts and alternative options found for AM2764A-30LCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2764A-30LCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBM2764-30 8KX8 UVPROM, 300ns, CQCC32, METAL SEALED, CERAMIC, LCC-32 FUJITSU Limited AM2764A-30LCB vs MBM2764-30
AM27C64-305LI UVPROM, 8KX8, 300ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD AM2764A-30LCB vs AM27C64-305LI
MBM2764-30 UVPROM, 8KX8, 300ns, NMOS, CQCC32, METAL SEALED, CERAMIC, LCC-32 FUJITSU Semiconductor Limited AM2764A-30LCB vs MBM2764-30
AM2764A-30LE UVPROM, 8KX8, 300ns, NMOS, CQCC32, CERAMIC, LCC-32 AMD AM2764A-30LCB vs AM2764A-30LE
AM27C64-300LC UVPROM, 8KX8, 300ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD AM2764A-30LCB vs AM27C64-300LC
MBM2764-30-X 8KX8 UVPROM, 300ns, CQCC32, METAL SEALED, CERAMIC, LCC-32 FUJITSU Limited AM2764A-30LCB vs MBM2764-30-X
AM27C64-300LCB UVPROM, 8KX8, 300ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD AM2764A-30LCB vs AM27C64-300LCB
AM27C64-305LCB UVPROM, 8KX8, 300ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD AM2764A-30LCB vs AM27C64-305LCB
MBM27C6430ZW UVPROM, 8KX8, 300ns, CMOS, CQCC32, METAL SEALED, CERAMIC, LCC-32 FUJITSU Semiconductor Limited AM2764A-30LCB vs MBM27C6430ZW
MBM27C64-30 8KX8 UVPROM, 300ns, CQCC32, METAL SEALED, CERAMIC, LCC-32 FUJITSU Limited AM2764A-30LCB vs MBM27C64-30
Part Number Description Manufacturer Compare
AM27C64-305LIB UVPROM, 8KX8, 300ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD AM2764A-30LCB vs AM27C64-305LIB
AM27C64-300LIB UVPROM, 8KX8, 300ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD AM2764A-30LCB vs AM27C64-300LIB
MBM27C6430ZW UVPROM, 8KX8, 300ns, CMOS, CQCC32, METAL SEALED, CERAMIC, LCC-32 FUJITSU Semiconductor Limited AM2764A-30LCB vs MBM27C6430ZW
NMC27C64Q300 IC 8K X 8 UVPROM, 300 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM National Semiconductor Corporation AM2764A-30LCB vs NMC27C64Q300
AM2764A-30DI UVPROM, 8KX8, 300ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 AMD AM2764A-30LCB vs AM2764A-30DI
MBM27C64-30-X UVPROM, 8KX8, 300ns, CMOS, CQCC32, METAL SEALED, CERAMIC, LCC-32 FUJITSU Semiconductor Limited AM2764A-30LCB vs MBM27C64-30-X
MBM27C64-30-XZ UVPROM, 8KX8, 300ns, CMOS, CDIP28, CERDIP-28 FUJITSU Semiconductor Limited AM2764A-30LCB vs MBM27C64-30-XZ
QD2764A-3 UVPROM, 8KX8, 300ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 Intel Corporation AM2764A-30LCB vs QD2764A-3
MBM2764-30 8KX8 UVPROM, 300ns, CQCC32, METAL SEALED, CERAMIC, LCC-32 FUJITSU Limited AM2764A-30LCB vs MBM2764-30
AM2764A-30LE UVPROM, 8KX8, 300ns, NMOS, CQCC32, CERAMIC, LCC-32 AMD AM2764A-30LCB vs AM2764A-30LE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM2764A-30LCB by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM2764A-30LCB by AMD

Select Manufacturer
Which Manufacturer of AM2764A-30LCB would you like to use for your alert(s)?
  • Please alert me when AM2764A-30LCB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM2764A-30LCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM2764A-30LCB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM2764A-30LCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM2764A-30LCB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM2764A-30LCB by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: