Part Details for AM27C040-100PC by AMD
Overview of AM27C040-100PC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17RRD2M02100 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, RR Crimping Pin, AWG 24~28, Full 0.38um (15u\\) Gold, Bulkpack 100pc/bags | |
L17RRD1F01100 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, RR Crimping Socket, AWG 20~24, Full Flash Gold, Bulkpack 100pc/bags | |
L17RRD2F01100 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, RR Crimping Socket, AWG 24~28, Full Flash Gold, Bulkpack 100pc/bags |
Part Details for AM27C040-100PC
AM27C040-100PC CAD Models
AM27C040-100PC Part Data Attributes
|
AM27C040-100PC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27C040-100PC
AMD
OTP ROM, 512KX8, 100ns, CMOS, PDIP32, PLASTIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42.164 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM27C040-100PC
This table gives cross-reference parts and alternative options found for AM27C040-100PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C040-100PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C4001-15B1X | 512KX8 OTPROM, 100ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | AM27C040-100PC vs M27C4001-15B1X |
MX27C4000APC-10 | OTP ROM, 512KX8, 100ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Macronix International Co Ltd | AM27C040-100PC vs MX27C4000APC-10 |
M27C4001-10B1 | 512KX8 OTPROM, 100ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 | STMicroelectronics | AM27C040-100PC vs M27C4001-10B1 |
M27C4001-12B1 | 512KX8 OTPROM, 100ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 | STMicroelectronics | AM27C040-100PC vs M27C4001-12B1 |
M27C4001-15B1 | 512KX8 OTPROM, 100ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 | STMicroelectronics | AM27C040-100PC vs M27C4001-15B1 |
M27C4001-10B1X | 512KX8 OTPROM, 100ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | AM27C040-100PC vs M27C4001-10B1X |