Memory
M27C4001-12B1
STMicroelectronics
Description: 512KX8 OTPROM, 100ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32

Overview of M27C4001-12B1 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
RYZ012B100FZ00#HD0 Renesas Electronics Corporation Bluetooth LE Module
RYZ012B100FZ00#BD0 Renesas Electronics Corporation Bluetooth LE Module
RJE4E18812B1 Amphenol Communications Solutions Modular Jacks, Input Output Connectors, 8P8C, With Shield, With LEDs.

CAD Models for M27C4001-12B1 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M27C4001-12B1 by STMicroelectronics

M27C4001-12B1
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
DIP, DIP32,.6
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Samacsys Manufacturer
STMicroelectronics
Access Time-Max
100 ns
I/O Type
COMMON
JESD-30 Code
R-PDIP-T32
JESD-609 Code
e3
Length
42.035 mm
Memory Density
4194304 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.83 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. M27C4001-12B1
    STMicroelectronics
    512KX8 OTPROM, 100ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32
    VS

Alternate Parts for M27C4001-12B1

This table gives cross-reference parts and alternative options found for M27C4001-12B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C4001-12B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M27C4001-15B1X 512KX8 OTPROM, 100ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics M27C4001-12B1 vs M27C4001-15B1X
AM27C040-100PC OTP ROM, 512KX8, 100ns, CMOS, PDIP32, PLASTIC, DIP-32 AMD M27C4001-12B1 vs AM27C040-100PC
MX27C4000APC-10 OTP ROM, 512KX8, 100ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Macronix International Co Ltd M27C4001-12B1 vs MX27C4000APC-10
M27C4001-10B1 512KX8 OTPROM, 100ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 STMicroelectronics M27C4001-12B1 vs M27C4001-10B1
M27C4001-15B1 512KX8 OTPROM, 100ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 STMicroelectronics M27C4001-12B1 vs M27C4001-15B1
M27C4001-10B1X 512KX8 OTPROM, 100ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics M27C4001-12B1 vs M27C4001-10B1X
Part Number Description Manufacturer Compare
M27C4001-10B1X 512KX8 OTPROM, 100ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics M27C4001-12B1 vs M27C4001-10B1X
M27C4001-10B1 512KX8 OTPROM, 100ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 STMicroelectronics M27C4001-12B1 vs M27C4001-10B1
MX27C4000APC-10 OTP ROM, 512KX8, 100ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Macronix International Co Ltd M27C4001-12B1 vs MX27C4000APC-10
M27C4001-15B1X 512KX8 OTPROM, 100ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics M27C4001-12B1 vs M27C4001-15B1X
AM27C040-100PC OTP ROM, 512KX8, 100ns, CMOS, PDIP32, PLASTIC, DIP-32 AMD M27C4001-12B1 vs AM27C040-100PC
M27C4001-15B1 512KX8 OTPROM, 100ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 STMicroelectronics M27C4001-12B1 vs M27C4001-15B1

Related Parts for M27C4001-12B1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M27C4001-12B1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M27C4001-12B1 by STMicroelectronics

Select Manufacturer
Which Manufacturer of M27C4001-12B1 would you like to use for your alert(s)?
  • Please alert me when M27C4001-12B1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M27C4001-12B1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M27C4001-12B1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M27C4001-12B1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M27C4001-12B1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M27C4001-12B1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: