Memory
AM27C512L-120PC
AMD
Description: OTP ROM, 64KX8, 120ns, CMOS, PDIP28, PLASTIC, DIP-28

Overview of AM27C512L-120PC by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
AM27C256-120PC-G Rochester Electronics AM27C256 - 256Kb (32K x 8-Bit) CMOS OTP EPROM

CAD Models for AM27C512L-120PC by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM27C512L-120PC by AMD

AM27C512L-120PC
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
DIP, DIP28,.6
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
120 ns
I/O Type
COMMON
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
37.084 mm
Memory Density
524288 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.715 mm
Standby Current-Max
0.00002 A
Supply Current-Max
0.015 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. AM27C512L-120PC
    AMD
    OTP ROM, 64KX8, 120ns, CMOS, PDIP28, PLASTIC, DIP-28
    VS

Alternate Parts for AM27C512L-120PC

This table gives cross-reference parts and alternative options found for AM27C512L-120PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C512L-120PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM27C512-120PI OTP ROM, 64KX8, 120ns, CMOS, PDIP28, PLASTIC, DIP-28 Spansion AM27C512L-120PC vs AM27C512-120PI
AT27I512R-12PI OTP ROM, 64KX8, 120ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation AM27C512L-120PC vs AT27I512R-12PI
27C512A-12I/P 64K X 8 OTPROM, 120 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Microchip Technology Inc AM27C512L-120PC vs 27C512A-12I/P
AT27LV512R-12PC OTP ROM, 64KX8, 120ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation AM27C512L-120PC vs AT27LV512R-12PC
AT27C512R-12PK OTP ROM, 64KX8, 120ns, CMOS, PDIP28 Microchip Technology Inc AM27C512L-120PC vs AT27C512R-12PK
AM27C512-120PC OTP ROM, 64KX8, 120ns, CMOS, PDIP28, PLASTIC, DIP-28 Spansion AM27C512L-120PC vs AM27C512-120PC
AM27C512L-120PI OTP ROM, 64KX8, 120ns, CMOS, PDIP28, PLASTIC, DIP-28 AMD AM27C512L-120PC vs AM27C512L-120PI
TMS27PC512-12NE4 64KX8 OTPROM, 120ns, PDIP28 Texas Instruments AM27C512L-120PC vs TMS27PC512-12NE4
TMS27PC512-120NE 64KX8 OTPROM, 120ns, PDIP28 Texas Instruments AM27C512L-120PC vs TMS27PC512-120NE
IS27C512-12WI OTP ROM, 64KX8, 120ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Integrated Silicon Solution Inc AM27C512L-120PC vs IS27C512-12WI
Part Number Description Manufacturer Compare
TMS27PC512-12NL 524 288-Bit Programmable Read-Only Memory 28-PDIP 0 to 70 Texas Instruments AM27C512L-120PC vs TMS27PC512-12NL
27C512A-12E/P 64K X 8 OTPROM, 120 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Microchip Technology Inc AM27C512L-120PC vs 27C512A-12E/P
M27C512-12XB3X 64KX8 OTPROM, 120ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 STMicroelectronics AM27C512L-120PC vs M27C512-12XB3X
AM27C512-120PC OTP ROM, 64KX8, 120ns, CMOS, PDIP28, PLASTIC, DIP-28 Spansion AM27C512L-120PC vs AM27C512-120PC
AT27I512R-12PI OTP ROM, 64KX8, 120ns, CMOS, PDIP28 Microchip Technology Inc AM27C512L-120PC vs AT27I512R-12PI
TMS27PC512-12NE 64KX8 OTPROM, 120ns, PDIP28 Texas Instruments AM27C512L-120PC vs TMS27PC512-12NE
M27C512-12B6X 64KX8 OTPROM, 120ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 STMicroelectronics AM27C512L-120PC vs M27C512-12B6X
TMS27PC512-120NL4 64KX8 OTPROM, 120ns, PDIP28 Texas Instruments AM27C512L-120PC vs TMS27PC512-120NL4
IS27C512-12WI OTP ROM, 64KX8, 120ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Integrated Silicon Solution Inc AM27C512L-120PC vs IS27C512-12WI
TMS27PC512-120NE 64KX8 OTPROM, 120ns, PDIP28 Texas Instruments AM27C512L-120PC vs TMS27PC512-120NE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM27C512L-120PC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM27C512L-120PC by AMD

Select Manufacturer
Which Manufacturer of AM27C512L-120PC would you like to use for your alert(s)?
  • Please alert me when AM27C512L-120PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM27C512L-120PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM27C512L-120PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM27C512L-120PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM27C512L-120PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM27C512L-120PC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: