Part Details for AM27LS19PC by AMD
Overview of AM27LS19PC by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM27LS19PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | PROM, 32 x 8, 16 Pin, Plastic, DIP | 5 |
|
$19.5000 | Buy Now |
|
Quest Components | PROM, 32 x 8, 16 Pin, Plastic, DIP | 3344 |
|
$22.5000 / $30.0000 | Buy Now |
Part Details for AM27LS19PC
AM27LS19PC CAD Models
AM27LS19PC Part Data Attributes
|
AM27LS19PC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27LS19PC
AMD
OTP ROM, 32X8, 55ns, Bipolar, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Memory Density | 256 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 32 words | |
Number of Words Code | 32 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 32X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM27LS19PC
This table gives cross-reference parts and alternative options found for AM27LS19PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27LS19PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27LS19DC | OTP ROM, 32X8, 55ns, Bipolar, CDIP16, CERAMIC, DIP-16 | AMD | AM27LS19PC vs AM27LS19DC |
AM27LS19DCB | OTP ROM, 32X8, 55ns, Bipolar, CDIP16, CERAMIC, DIP-16 | AMD | AM27LS19PC vs AM27LS19DCB |
AM27LS18DCB | OTP ROM, 32X8, 55ns, Bipolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | AM27LS19PC vs AM27LS18DCB |
AM27LS18DC | OTP ROM, 32X8, 55ns, Bipolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | AM27LS19PC vs AM27LS18DC |
AM27LS19PCB | OTP ROM, 32X8, 55ns, Bipolar, PDIP16, PLASTIC, DIP-16 | AMD | AM27LS19PC vs AM27LS19PCB |