Part Details for AM27S12ADMB by AMD
Results Overview of AM27S12ADMB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM27S12ADMB Information
AM27S12ADMB by AMD is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: AM27S12ADMB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AM27S12ADMB
AM27S12ADMB Part Data Attributes
|
|
AM27S12ADMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27S12ADMB
AMD
OTP ROM, 128KX8, 150ns, TTL, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| Access Time-Max | 150 Ns | |
| JESD-30 Code | R-XDIP-T16 | |
| JESD-609 Code | e0 | |
| Memory Density | 1048576 Bit | |
| Memory IC Type | Otp Rom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Number of Words | 512 Words | |
| Number of Words Code | 128000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 128kx8 | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for AM27S12ADMB
This table gives cross-reference parts and alternative options found for AM27S12ADMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S12ADMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 93436DMQB | Fairchild Semiconductor Corporation | Check for Price | OTP ROM, 8KX8, 25ns, TTL, CDIP16 | AM27S12ADMB vs 93436DMQB |
| DM54S571BJ | National Semiconductor Corporation | Check for Price | OTP ROM, 512X4, 50ns, Bipolar, CDIP16 | AM27S12ADMB vs DM54S571BJ |
| N82S131NB | NXP Semiconductors | Check for Price | IC 512 X 4 OTPROM, 50 ns, PDIP16, Programmable ROM | AM27S12ADMB vs N82S131NB |
| D3622-6 | Intel Corporation | Check for Price | OTP ROM, 512X4, 90ns, TTL, CDIP16 | AM27S12ADMB vs D3622-6 |
| DM54S571BJ/883B | National Semiconductor Corporation | Check for Price | OTP ROM, 2KX8, 75ns, TTL, CDIP16 | AM27S12ADMB vs DM54S571BJ/883B |
| DM54S571AJ/883C | National Semiconductor Corporation | Check for Price | OTP ROM, 1KX8, 70ns, TTL, CDIP16 | AM27S12ADMB vs DM54S571AJ/883C |
| MB7116YZ | FUJITSU Semiconductor Limited | Check for Price | OTP ROM, 512X4, 30ns, Bipolar, CDIP16 | AM27S12ADMB vs MB7116YZ |
| N82S131ANB | Philips Semiconductors | Check for Price | 512X4 OTPROM, 30ns, PDIP16 | AM27S12ADMB vs N82S131ANB |
| N82S231F | Philips Semiconductors | Check for Price | 512X4 OTPROM, 50ns, CDIP16 | AM27S12ADMB vs N82S231F |
| HM3-7620-5 | Intersil Corporation | Check for Price | OTP ROM, 2KX8, 100ns, TTL, PDIP16 | AM27S12ADMB vs HM3-7620-5 |