Part Details for AM27S190PCB by AMD
Overview of AM27S190PCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for AM27S190PCB
AM27S190PCB CAD Models
AM27S190PCB Part Data Attributes:
|
AM27S190PCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27S190PCB
AMD
OTP ROM, 2KX8, 50ns, Bipolar, PDIP24, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.004 mm | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM27S190PCB
This table gives cross-reference parts and alternative options found for AM27S190PCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S190PCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27S290DCB | OTP ROM, 2KX8, 50ns, Bipolar, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | AM27S190PCB vs AM27S290DCB |
AM27S191DC | OTP ROM, 2KX8, 50ns, Bipolar, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | AMD | AM27S190PCB vs AM27S191DC |
AM27S190PC | OTP ROM, 2KX8, 50ns, Bipolar, PDIP24, PLASTIC, DIP-24 | AMD | AM27S190PCB vs AM27S190PC |
AM27S191A/BJA | OTP ROM, 2KX8, 50ns, Bipolar, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | AMD | AM27S190PCB vs AM27S191A/BJA |
AM27PS191APCB | OTP ROM, 2KX8, 50ns, Bipolar, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | AMD | AM27S190PCB vs AM27PS191APCB |
AM27S190DC | OTP ROM, 2KX8, 50ns, Bipolar, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | AM27S190PCB vs AM27S190DC |
AM27PS191ADCB | OTP ROM, 2KX8, 50ns, Bipolar, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | AMD | AM27S190PCB vs AM27PS191ADCB |
CY7C292A-50DMB | OTP ROM, 2KX8, 50ns, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Cypress Semiconductor | AM27S190PCB vs CY7C292A-50DMB |
CY7C292A-50DC | OTP ROM, 2KX8, 50ns, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Cypress Semiconductor | AM27S190PCB vs CY7C292A-50DC |
AM27S190DCB | OTP ROM, 2KX8, 50ns, Bipolar, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | AM27S190PCB vs AM27S190DCB |