Part Details for AM27S191PCB by AMD
Results Overview of AM27S191PCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM27S191PCB Information
AM27S191PCB by AMD is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: AM27S191PCB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM27S191PCB Part Data Attributes
|
|
AM27S191PCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27S191PCB
AMD
Flash, 4KX8, 20ns, PDIP24
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | 0.600 Inch, Plastic, Dip-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Access Time-Max | 20 Ns | |
| JESD-30 Code | R-PDIP-T24 | |
| JESD-609 Code | e0 | |
| Length | 32.004 Mm | |
| Memory Density | 32768 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Number of Words | 2048 Words | |
| Number of Words Code | 4000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | ||
| Organization | 4kx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.715 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial Extended | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm |