Datasheets
AM27S85ADMB by:
AMD

OTP ROM, 2KX8, TTL, CDIP24

Part Details for AM27S85ADMB by AMD

Results Overview of AM27S85ADMB by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

AM27S85ADMB Information

AM27S85ADMB by AMD is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.

Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.

US Tariff Estimator: AM27S85ADMB by AMD

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

AM27S85ADMB
AMD
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

AM27S85ADMB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM27S85ADMB Part Data Attributes

AM27S85ADMB AMD
Buy Now Datasheet
Compare Parts:
AM27S85ADMB AMD OTP ROM, 2KX8, TTL, CDIP24
Part Life Cycle Code Obsolete
Package Description Dip-24
ECCN Code EAR99
HTS Code 8542.32.00.71
JESD-30 Code R-XDIP-T24
JESD-609 Code e0
Memory Density 16384 Bit
Memory IC Type Otp Rom
Memory Width 8
Number of Functions 1
Number of Terminals 24
Number of Words 4096 Words
Number of Words Code 2000
Operating Mode Synchronous
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 2kx8
Package Body Material Ceramic
Package Code DIP
Package Equivalence Code DIP24,.3
Package Shape Rectangular
Package Style In-Line
Parallel/Serial Parallel
Qualification Status Not Qualified
Screening Level Mil-Std-883 Class B (Modified)
Supply Current-Max 0.155 Ma
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount No
Technology Ttl
Temperature Grade Military
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual

Alternate Parts for AM27S85ADMB

This table gives cross-reference parts and alternative options found for AM27S85ADMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S85ADMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
AM27S85ADMB Rochester Electronics LLC Check for Price OTP ROM AM27S85ADMB vs AM27S85ADMB
Part Number Manufacturer Composite Price Description Compare
AM27S85ADMB Rochester Electronics LLC Check for Price OTP ROM AM27S85ADMB vs AM27S85ADMB
AM27S85PCB AMD Check for Price OTP ROM, 2KX4, 50ns, Bipolar, PDIP24 AM27S85ADMB vs AM27S85PCB
AM27S85ADM Rochester Electronics LLC Check for Price OTP ROM AM27S85ADMB vs AM27S85ADM
AM27S85ADM AMD Check for Price OTP ROM, 1KX8, TTL, CDIP24 AM27S85ADMB vs AM27S85ADM
AM27S85PC AMD Check for Price OTP ROM, 2KX4, 50ns, Bipolar, PDIP24 AM27S85ADMB vs AM27S85PC
AM27S85ADCB AMD Check for Price OTP ROM, 128KX8, 250ns, Bipolar, CDIP24 AM27S85ADMB vs AM27S85ADCB
AM27S85DM Rochester Electronics LLC Check for Price OTP ROM AM27S85ADMB vs AM27S85DM
AM27S85ADC AMD Check for Price OTP ROM, 128KX8, 150ns, Bipolar, CDIP24 AM27S85ADMB vs AM27S85ADC
AM27S85APC AMD Check for Price OTP ROM, 32KX8, 45ns, Bipolar, PDIP24 AM27S85ADMB vs AM27S85APC
AM27S85APCB AMD Check for Price OTP ROM, 8KX8, 55ns, Bipolar, PDIP24 AM27S85ADMB vs AM27S85APCB
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM27S85ADMB by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM27S85ADMB by AMD

Select Manufacturer
Which Manufacturer of AM27S85ADMB would you like to use for your alert(s)?
  • Please alert me when AM27S85ADMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM27S85ADMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM27S85ADMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM27S85ADMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM27S85ADMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM27S85ADMB by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: