Memory
AM27X256-150JC
Description: OTP ROM, 32KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32

Overview of AM27X256-150JC by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM27X256-150JC by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM27X256-150JC by Spansion

AM27X256-150JC
Spansion
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
QFJ
Package Description
QCCJ,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
70 ns
JESD-30 Code
R-PQCC-J32
Length
13.97 mm
Memory Density
1048576 bit
Memory IC Type
OTP ROM
Memory Width
16
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX16
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. AM27X256-150JC
    Spansion
    OTP ROM, 32KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for AM27X256-150JC

This table gives cross-reference parts and alternative options found for AM27X256-150JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27X256-150JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M27C256B-25XC6 32KX8 OTPROM, 150ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics AM27X256-150JC vs M27C256B-25XC6
AT27LV256R-15JIT/R OTP ROM, 32KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AM27X256-150JC vs AT27LV256R-15JIT/R
AT27LV256A-15JCT/R OTP ROM, 32KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AM27X256-150JC vs AT27LV256A-15JCT/R
M27C256B-25XC7X 32KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AM27X256-150JC vs M27C256B-25XC7X
27C256-15A OTP ROM, 32KX8, 150ns, CMOS, PQCC32 YAGEO Corporation AM27X256-150JC vs 27C256-15A
MX27C256QC-15 OTP ROM, 32KX8, 150ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd AM27X256-150JC vs MX27C256QC-15
M27C256B-25C6TR 32KX8 OTPROM, 150ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics AM27X256-150JC vs M27C256B-25C6TR
CY27C256-150JIT OTP ROM, 32KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor AM27X256-150JC vs CY27C256-150JIT
M27C256B-20K1TR 32KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AM27X256-150JC vs M27C256B-20K1TR
M27C256B-15K1 32KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AM27X256-150JC vs M27C256B-15K1
Part Number Description Manufacturer Compare
TMS27PC256-15FME4 32KX8 OTPROM, 150ns, PQCC32 Texas Instruments AM27X256-150JC vs TMS27PC256-15FME4
AT27BV256-15JIT/R OTP ROM, 32KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AM27X256-150JC vs AT27BV256-15JIT/R
AT27BV256-15JC OTP ROM, 32KX8, 150ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AM27X256-150JC vs AT27BV256-15JC
MX27C256QI-15 OTP ROM, 32KX8, 150ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd AM27X256-150JC vs MX27C256QI-15
AT27LV256A-15JIT/R OTP ROM, 32KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AM27X256-150JC vs AT27LV256A-15JIT/R
M87C257-15C1TR 32KX8 OTPROM, 150ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics AM27X256-150JC vs M87C257-15C1TR
M87C257-20X6X 32KX8 OTPROM, 150ns, PQCC32 STMicroelectronics AM27X256-150JC vs M87C257-20X6X
M87C257-15X1X 32KX8 OTPROM, 150ns, PQCC32 STMicroelectronics AM27X256-150JC vs M87C257-15X1X
NM27C256V150X 32KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 Texas Instruments AM27X256-150JC vs NM27C256V150X
M87C257-20X6TR 32KX8 OTPROM, 150ns, PQCC32 STMicroelectronics AM27X256-150JC vs M87C257-20X6TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM27X256-150JC by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM27X256-150JC by Spansion

Select Manufacturer
Which Manufacturer of AM27X256-150JC would you like to use for your alert(s)?
  • Please alert me when AM27X256-150JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM27X256-150JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM27X256-150JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM27X256-150JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM27X256-150JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM27X256-150JC by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: